Amphenol - Thermistors
1,257 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DK | 3960 K | 100 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: TH420J34GBPS TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 200K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 200000 K | 200 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF179H00-00D0 | ||||
Mfr: BR14PB104J TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 100K OHM 5% OPPOSITE | 0In Stock | BR | 3981 K | 100 kOhms | 100 uW | 5 % | Off-Board | Wire Lead | - 80 C | + 300 C | 0.36 mm | 7.9 mm | 0.36 mm | |||||||
Mfr: NKA502C1R1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 5KOhm +/-1% @ 25 C | 0In Stock | NKA | 3977 K | 5 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 155 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK502C1R1 | |||||
0In Stock | DIF | |||||||||||||||||||
0In Stock | DC95 | 10000 K | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: 03006-5818-97-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 3992 K | 10 kOhms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | |||||
Mfr: TH310J39GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 3933 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | DIF010H008-00A1 DIF071H00-00D0 TH310J39G | |||
Mfr: NKA502C1R10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 5KOhm +/-10% @ 25 C | 0In Stock | NKA | 3977 K | 5 kOhms | 10 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK502C1R10 | |||||
Mfr: DC95H303VN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 30KOhm +/-.1C Epoxy Interchangeable Chip | 0In Stock | DC95 | 30000 K | 30 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
0In Stock | SC30 | 3969 K | 10 kOhms | 30 mW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | |||||||
Mfr: DC95F232WN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2252Ohm +/-.2C Epoxy Interchangeable Chi | 0In Stock | DC95 | 3969 K | 2.252 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: NKA103C1R1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 10KOhm +/-1% @ 25 C | 0In Stock | NKA | 3977 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK103C1R1 | |||||
0In Stock | DIF | |||||||||||||||||||
Mfr: DC95F502WN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 5KOhm +/-.2C Epoxy Interchangeable Chip | 0In Stock | DC95 | 3969 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: DC95G503VN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 50KOhm +/-.1C Epoxy Interchangeable Chip | 0In Stock | DC95 | 50000 K | 50 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: MA100GG103B TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10kOhms see data sheet for tolerance | 0In Stock | MA100 | 3969 K | 10 kOhms | 0.1 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 504461 | |||||
Mfr: NTHCAA13A10001B TTI: Not Assigned Amphenol Commercial Products Availability: 0In StockNTC Thermistors | 0In Stock | Bulk | ||||||||||||||||||
Mfr: RL1004-10K-0-S2 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Cryogenic Thermistors S2 for Liquid Nitrogen (LN2) | 0In Stock | RL10 | 10 kOhms | PCB Mount | Radial | 3.2 mm | ||||||||||||||
0In Stock | TH | 200000 K | 200 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF172H00-00C0 | |||||
0In Stock | TH | 4800 K | 4.8 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF041H00-00B0 | |||||
Mfr: TH297G39FSSN-C11.5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | TH | 9700 K | 9.7 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF211H00-01B0 | ||||
0In Stock | DK | 3540 K | 2 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: AB6N2-GC14KA143E/37C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip in Glass +/-.5% #38AWG Ni Thermisto | 0In Stock | AB | 3500 K | 22 kOhms | 0.5 % | Off-Board | Wire Lead | 0 C | + 50 C | 0.48 mm | 1.829 m | 0.48 mm | Bulk | |||||||
0In Stock | TK95 | 10000 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | 0 C | + 70 C | 2.4 mm | 76 mm | 2.4 mm | Bulk |