Amphenol - Thermistors
1,257 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTS103C1R2M4L500 TTI: RTS103C1R2M4L500 Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 10K +-2%,M4 LUG,50MM WIRE LGTH | 1,000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 50 mm | 10 mm | 20 mm | Bulk | |||||
Mfr: AL03006-17.53K-98-G1 TTI: AL03006-17.53K-98-G1 Amphenol Advanced Sensors Availability: 3,000In StockNTC Thermistors Diode +-10% Tolerance | 3,000In Stock | GE | 3974 K | 30 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
Mfr: MC65F103AN TTI: MC65F103AN Amphenol Advanced Sensors Availability: 3,000In StockNTC Thermistors TERMIST 10K 25oC | 3,000In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Each | ||||||
Mfr: TG250J34GBNR TTI: TG250J34GBNR Amphenol Advanced Sensors Availability: 500In StockNTC Thermistors NTC Thermistors Chip in Glass 5Kohm | 500In Stock | 3434 K | 5 kOhms | 750 uW | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 1.3 mm | 65 mm | 1.3 mm | 2.2 mm | Bulk | THMD-0350 | |||||
Mfr: TK95F103VN TTI: TK95F103VN Amphenol Advanced Sensors Availability: 92In StockNTC Thermistors Epoxy Coat 10K Ohm +/- 0.1C 0-70C | 92In Stock | TK95 | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
Mfr: TK95G104VN TTI: TK95G104VN Amphenol Advanced Sensors Availability: 174In StockNTC Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C | 174In Stock | TK95 | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: RTS103C1R2M3L500 TTI: RTS103C1R2M3L500 Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 10K +-2%,M3 LUG,50MM WIRE LGTH | 1,000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 50 mm | 7.5 mm | 16 mm | Bulk | |||||
Mfr: RL0503-17.56K-96-MS TTI: RL0503-17.56K-96-MS Amphenol Advanced Sensors Availability: 189In StockNTC Thermistors Temp Sensor 1 Deg Accuracy | 189In Stock | MS | 30 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Mfr: RTS103C1R2M6L501 TTI: RTS103C1R2M6L501 Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 10K +-2%,M6 LUG,500MM WIRELGTH | 1,000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 500 mm | 10.8 mm | 25 mm | Bulk | |||||
Mfr: RTS103C1R2M35L151 TTI: RTS103C1R2M35L151 Amphenol Advanced Sensors Availability: 780In StockNTC Thermistors 10K 2%,M3.5 LUG,150MM WRELGTH | 780In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.7 mm | 150 mm | 7.5 mm | 18 mm | Bulk | |||||
Mfr: RL0503-27.53K-120-MS TTI: RL0503-27.53K-120-MS Amphenol Advanced Sensors Availability: 207In StockNTC Thermistors Temp Sensor 1 Deg Accuracy | 207In Stock | MS | 50 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
1,500In Stock | DK | 3540 K | 5 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: RL1003-1746-97-D1 TTI: RL1003-1746-97-D1 Amphenol Advanced Sensors Availability: 4,412In StockNTC Thermistors DIA .11 3k Ohm | 4,412In Stock | RL10 | 3965 K | 3 kOhms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 2.79 mm | Bulk | |||||||
Mfr: RTS103C1R2M5L201 TTI: RTS103C1R2M5L201 Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 10K +-2%,M5 LUG,200MM WIRELGTH | 1,000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 5.2 mm | 200 mm | 10 mm | 20 mm | Bulk | |||||
Mfr: JIC-F103WN-L502 TTI: JIC-F103WN-L502 Amphenol Advanced Sensors Availability: 100In StockNTC Thermistors DBL INSLTD W/STNLS STEEL HOUSG | 100In Stock | JIC | 3977 K | 10 kOhms | - 50 C | + 105 C | Bulk | |||||||||||||
Mfr: RTS103C1R2M3L151 TTI: RTS103C1R2M3L151 Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 10K +-2%,M3 LUG,150MM WIRE LTH | 1,000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 150 mm | 7.5 mm | 16 mm | Bulk | |||||
Mfr: TH350G39GBSN-T5 TTI: TH350G39GBSN-T5 Amphenol Advanced Sensors Availability: 3,000In StockNTC Thermistors NTC THERM GLASS ENCAP,50K | 3,000In Stock | TH | 3952 K | 50 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Reel | DIF014H013-00A1 DIF133H00-00B0 | |||
Mfr: RTS103C1R2M4L151 TTI: RTS103C1R2M4L151 Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 10K +-2%,M4 LUG,150MM WIRELGTH | 1,000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 150 mm | 10 mm | 20 mm | Bulk | |||||
Mfr: RL4504-3.28-59-D1 TTI: RL4504-3.28-59-D1 Amphenol Advanced Sensors Availability: 950In StockNTC Thermistors NTC 5 Ohm @ 25C | 950In Stock | RL45 | 5 Ohms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 12.19 mm | Bulk | ||||||||||
Mfr: NKI100NF103C1R1E TTI: NKI100NF103C1R1E Amphenol Advanced Sensors Availability: 13In StockNTC Thermistors 100nF Noise Immune Capacitor, 1% tol | 13In Stock | NKI | 3977 K | 10 kOhms | 1 % | Free Hanging | Radial | - 40 C | + 155 C | Bulk | ||||||||||
Mfr: NKI10NF103C1R1E TTI: NKI10NF103C1R1E Amphenol Advanced Sensors Availability: 25In StockNTC Thermistors 10nF Noise Immune Capacitor, 1% tol | 25In Stock | NKI | 3977 K | 10 kOhms | 1 % | Free Hanging | Radial | - 40 C | + 155 C | Bulk | ||||||||||
Mfr: TK95G104WN TTI: TK95G104WN Amphenol Advanced Sensors Availability: 250In StockNTC Thermistors Epoxy Coat 100K Ohm +/- 0.2C 0-70C | 250In Stock | TK95 | 100 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: RL1004-2910-97-D1 TTI: RL1004-2910-97-D1 Amphenol Advanced Sensors Availability: 2,557In StockNTC Thermistors DIA .11 5k Ohm | 2,557In Stock | RL10 | 3972 K | 5 kOhms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 3.05 mm | Bulk | |||||||
Mfr: RL0503-5820-97-MS TTI: RL0503582097MS Amphenol Advanced Sensors Availability: 2,425In StockNTC Thermistors NTC THERM EPOXY COATED, 10K | 2,425In Stock | MS | 10 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Mfr: RL0503-55.36K-122-MS TTI: RL05035536K122MS Amphenol Advanced Sensors Availability: 2,500In StockNTC Thermistors NTC THERM EPOXY COATED, 100K | 2,500In Stock | MS | 100 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk |