TO - Littelfuse - Thermistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,900In Stock | TO | 3892 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | |||||||
Mfr: NTO2103J3T1NF2001 TTI: TO103J2J Littelfuse Availability: 0In Stock1,500 On Order Expected 16-Mar-27 NTC Thermistors 10K OHM 10% PROBE TO220 | 0In Stock1,500 On Order Expected 16-Mar-27 | TO | 3892 K | 10 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | ||||||
Mfr: NTO2103F3T1NF2001 TTI: TO103J2F Littelfuse Availability: 0In StockNTC Thermistors 10K OHM 1% PROBE TO220 | 0In Stock | TO | 3892 K | 10 kOhms | 1 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | NTO2103F3T1NF2001 | |||||
0In Stock | TO | 3892 K | 5 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | |||||||
Not Available Online | TO | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | Tube |