Tpli 200 - Thermal Interface Products
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 1 kVAC | Red (Rose) | - 45 C | + 200 C | 406 mm | 406 mm | 0.25 mm | 35 psi | UL 94 HB | Tpli 200 | Each | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 1 kVAC | Red (Rose) | - 45 C | + 200 C | 406 mm | 406 mm | 0.01 in | 35 psi | UL 94 HB | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 4 kVAC | Blue | - 45 C | + 200 C | 406 mm | 406 mm | 0.51 mm | 35 psi | UL 94 HB | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 4 kVAC | Blue | - 45 C | + 200 C | 406 mm | 406 mm | 0.51 mm | 35 psi | UL 94 HB | Tpli 200 | Each | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 4 kVAC | Blue | - 45 C | + 200 C | 203 mm | 203 mm | 0.51 mm | 35 psi | UL 94 HB | Tpli 200 | Each | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Boron Nitride | 6 W/m-K | 5 kVAC | Gray | - 45 C | + 200 C | 1.333 ft | 1.333 ft | 0.03 in | 35 psi | UL 94 HB | Tpli 200 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 6 W/m-K | Tpli 200 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Tpli 200 | Each | |||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 4 kVAC | Blue | - 45 C | + 200 C | 203 mm | 203 mm | 0.51 mm | 35 psi | UL 94 HB | Tpli 200 | Each | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 1.5 kVAC | Yellow | - 45 C | + 200 C | 203 mm | 203 mm | 0.381 mm | UL 94 V-0 | Tpli 200 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Boron Nitride | 6 W/m-K | 5 kVAC | Gray | - 45 C | + 200 C | 1.27 mm | 20 psi | UL 94 HB | Tpli 200 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 5 kVAC | Gray | - 45 C | + 200 C | 203 mm | 203 mm | 0.03 in | 35 psi | UL 94 HB | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 5 kVAC | Yellow | - 45 C | + 200 C | 203 mm | 203 mm | 1.02 mm | 35 psi | UL 94 HB | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 5 kVAC | Yellow | - 45 C | + 200 C | 203 mm | 203 mm | 1.52 mm | 35 psi | UL 94 HB | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Boron Nitride | 6 W/m-K | 4 kVAC | Blue | - 45 C | + 200 C | 406 mm | 406 mm | 0.51 mm | 35 psi | UL 94 HB | Tpli 200 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 6 W/m-K | Tpli 200 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Gap Filler | Non-standard | Ceramic Filled Silicone | Green | - 40 C | + 160 C | UL 94 V-0 | Tpli 200 | Tube | |||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 1 kVAC | Red (Rose) | - 45 C | + 200 C | 203 mm | 203 mm | 0.01 in | 35 psi | UL 94 HB | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 5 W/m-K | 1 kVAC | Pink | - 45 C | + 200 C | 203 mm | 203 mm | 0.01 in | 35 psi | UL 94 V-0 | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 5 kVAC | Gray | - 45 C | + 200 C | 203 mm | 203 mm | 2.54 mm | 15 psi | UL 94 HB | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 4 kVAC | Blue | - 45 C | + 200 C | 203 mm | 203 mm | 0.51 mm | 35 psi | UL 94 HB | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 5 kVAC | Yellow | - 45 C | + 200 C | 203 mm | 203 mm | 0.02 in | 35 psi | UL 94 HB | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 5 kVAC | Green | - 45 C | + 200 C | 203 mm | 203 mm | 0.635 mm | 35 psi | UL 94 V-0 | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 6 W/m-K | Tpli 200 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 6 W/m-K | Tpli 200 | Bulk |