Thermal Cutoffs
391 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MHP-TAM15-9-82 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs Metal Hybrid PPTC | Not Available Online | + 82 C | +/- 5 C | 2.5 mOhms | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAM | Bulk | RF4020-000 RF4376-000 | |||||||||||
Mfr: MHP-TAM6-9-82 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs Metal Hybrid PPTC | Not Available Online | 12 A | + 82 C | +/- 5 C | 10 mOhms | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAM | Bulk | RF4027-000 RF4372-000 | ||||||||||
Mfr: MHP-TAM6-9-85 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs Metal Hybrid PPTC | Not Available Online | 12 A | + 85 C | +/- 5 C | + 85 C | 10 mOhms | 40 A | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAM | Bulk | RF4029-000 RF4373-000 | ||||||||
0In Stock | + 145 C | 208 V | 46.74 mm | 15.49 mm | 12.95 mm | Thermal Protectors | RP | |||||||||||||||
Not Available Online | + 145 C | 120 V | 46.74 mm | 15.49 mm | 12.95 mm | Thermal Protectors | RP | |||||||||||||||
Not Available Online | + 145 C | 12 V | 46.74 mm | 15.49 mm | 12.95 mm | Thermal Protectors | RP | |||||||||||||||
0In Stock | + 85 C | +/- 5 C | + 85 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 80 A | 200 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | Thermal Cutoffs | HC | Bulk | |||||||
0In Stock | + 90 C | 28 VDC/35 A/100 cycles | 3 V | 1.2 mOhms | 70 A | 200 mA | 4.8 mm | 2.8 mm | 0.94 mm | Thermal Cutoff Devices | NX | Bulk | ||||||||||
0In Stock | 30 A | + 72 C | +/- 5 C | + 72 C | 28 VDC/30 A/100 cycles | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | High Voltage Thermal Cutoff Device | MHP-TAT18 | Bulk | RF4785-000 | |||||
Not Available Online | Each | |||||||||||||||||||||
Mfr: 7AM021A5-19 TTI: 7AM021A5-19 AIRPAX Availability: Not Available OnlineThermal Cutoffs THERMAL MOTOR PROTECTOR | Not Available Online | 20.2 mm | 10.8 mm | 4.9 mm | Motor Protectors | Tube | ||||||||||||||||
Mfr: EYP-2BH134 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineThermal Cutoffs THERMAL CUTOFF | Not Available Online | 3.5 A | + 134 C | + 200 C | Thermal Cutoffs | EYP-H | ||||||||||||||||
Mfr: RTP140R060S-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs RTP 250VAC MAX SMD 40 AMP 105DEG C | Not Available Online | 25 A | + 105 C | Thermal Cutoffs | Reel | RF2596-000 | ||||||||||||||||
Not Available Online | 3.5 A | + 102 C | + 200 C | Thermal Cutoffs | EYP-F | |||||||||||||||||
Mfr: EYP-2BN099L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineThermal Cutoffs | Not Available Online | 4 A | + 102 C | + 200 C | Thermal Cutoffs | EYP-N | ||||||||||||||||
Not Available Online | 35 A | + 72 C | +/- 5 C | + 72 C | 28 VDC/35 A/100 cycles | 3.5 VDC | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.75 mm | 1.22 mm | UL, cUL, TUV | Thermal Cutoffs | AA | Bulk | ||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | 30 A | + 85 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.15 mm | Metal Hybrid Protection Breakers | MHP-TAT18 | Bulk | ||||||||||
Not Available Online | Bulk | MHP-TAM6-9-77 | ||||||||||||||||||||
Not Available Online | Bulk | MHP-TAM6-9-82 | ||||||||||||||||||||
Not Available Online | Thermal Cutoffs | EYP-MT | ||||||||||||||||||||
Not Available Online | MHP-TAM | |||||||||||||||||||||
Not Available Online | 30 A | + 90 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.15 mm | Metal Hybrid Protection Breakers | MHP-TAT18 | Bulk | ||||||||||
Not Available Online | EYP-F |