SMD - Thermal Cutoffs

57 Results
57 Results
Filtered By:Thermal Management

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Contact Rating
Rated Temperature
Tolerance
Maximum Temperature
Maximum Voltage
Minimum Holding Voltage
Resistance
Hold Current
Maximum Breaking Current
Maximum Leakage Current
Length
Width
Height
Approvals
Qualification
Series
Packaging
Datasheet
Mfr: SD65WBB
TTI: SD65WBB
Bourns
Availability:

0In Stock

Thermal Cutoffs TCO, High Current, SMD, 65C, non Self Hold AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8 A
+ 65 C
14 VDC / 8 A, 10000 cycles
4 mOhms
8 A
300 mA
6.95 mm
3.75 mm
1.4 mm
AEC-Q200
SD
Reel
Datasheet
Mfr: SD77WBB
TTI: SD77WBB
Bourns
Availability:

0In Stock

Thermal Cutoffs TCO, High Current, SMD, 77C, non Self Hold AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8 A
+ 77 C
14 VDC / 8 A, 10000 cycles
4 mOhms
8 A
300 mA
6.95 mm
3.75 mm
1.4 mm
AEC-Q200
SD
Reel
Datasheet
Mfr: SDD0ABB
TTI: SDD0ABB
Bourns
Availability:

0In Stock

Thermal Cutoffs TCO, High Current, SMD, 130C Self Hold AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8 A
+ 130 C
28 VDC / 8 A, 100 cycles
8 V
4 mOhms
35 A
300 mA
6.95 mm
3.75 mm
1.4 mm
AEC-Q200
SD
Reel
Datasheet
Mfr: SDE5WBB
TTI: SDE5WBB
Bourns
Availability:

0In Stock

Thermal Cutoffs TCO, High Current, SMD, 145C, non Self Hold AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8 A
+ 145 C
14 VDC / 8 A, 10000 cycles
4 mOhms
8 A
300 mA
6.95 mm
3.75 mm
1.4 mm
AEC-Q200
SD
Reel
Datasheet
Mfr: SD82ABB
TTI: SD82ABB
Bourns
Availability:

0In Stock

Thermal Cutoffs TCO, High Current, SMD, 82C, Self Hold AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8 A
+ 82 C
28 VDC / 8 A, 100 cycles
8 V
4 mOhms
35 A
300 mA
6.95 mm
3.75 mm
1.4 mm
AEC-Q200
SD
Reel
Datasheet
Mfr: SDA0WBB
TTI: SDA0WBB
Bourns
Availability:

0In Stock

Thermal Cutoffs TCO, High Current, SMD, 100C, non Self Hold AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8 A
+ 100 C
14 VDC / 8 A, 10000 cycles
4 mOhms
8 A
300 mA
6.95 mm
3.75 mm
1.4 mm
AEC-Q200
SD
Reel
Datasheet
Mfr: SDC5ABB
TTI: SDC5ABB
Bourns
Availability:

0In Stock

Thermal Cutoffs TCO, High Current, SMD, 125C, Self Hold AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8 A
+ 125 C
28 VDC / 8 A, 100 cycles
8 V
4 mOhms
35 A
300 mA
6.95 mm
3.75 mm
1.4 mm
AEC-Q200
SD
Reel
  • 1
  • 2
  • 3