MHP-TAC - Thermal Cutoffs

27 Results
27 Results
Filtered By:Thermal Management

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Contact Rating
Rated Temperature
Tolerance
Maximum Temperature
Maximum Voltage
Minimum Holding Voltage
Resistance
Hold Current
Maximum Breaking Current
Maximum Leakage Current
Length
Width
Height
Approvals
Qualification
Product
Series
Packaging
Part # Aliases
Datasheet
Mfr: MHP-TAC6-12-82
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Thermal Cutoffs

Not Available Online

Call
or
View Details
12 A
+ 82 C
+/- 5 C
+ 82 C
2 V
15 mOhms
6 A
40 A
150 mA
4.85 mm
2.9 mm
0.85 mm
UL, cUL
MHP-TAC
Bulk
RF4754-000
RF4783-000 Littelfuse
Datasheet
Mfr: RF4783-000
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Thermal Cutoffs

Not Available Online

Call
or
View Details
25 A
+ 85 C
3 V
5 mOhms
80 A
150 mA
4.75 mm
2.8 mm
0.8 mm
Metal Hybrid Protection Breakers
MHP-TAC
Bulk
  • 1
  • 2