Thermal Cutoffs
391 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 12 A | + 82 C | 2 V | 15 mOhms | 40 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | Metal Hybrid Protection Breakers | MHP-TAC | Bulk | RF4790-000 | |||||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Not Available Online | 91 uOhms | Automotive Fuses | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
TTI: Not Assigned AIRPAX Availability: Not Available OnlineThermal Cutoffs | Not Available Online | Motor Protectors | ||||||||||||||||||||
Not Available Online | 9700 | |||||||||||||||||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Not Available Online | Motor Protectors | |||||||||||||||||||||
Not Available Online | Thermal Protectors | |||||||||||||||||||||
Not Available Online | 9700 | |||||||||||||||||||||
Not Available Online | Bulk | MHP-TAM6-9-85 | ||||||||||||||||||||
Not Available Online | Circuit Protection Fuses | |||||||||||||||||||||
Mfr: EYP-05BE134 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineThermal Cutoffs THERMAL CUTOFF | Not Available Online | 1.5 A, 3 A | + 134 C | + 200 C | Thermal Cutoffs | EYP-E | ||||||||||||||||
Mfr: EYP-2BH138 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineThermal Cutoffs THERMAL CUTOFF | Not Available Online | 3.5 A | + 139 C | + 200 C | Thermal Cutoffs | EYP-H | ||||||||||||||||
Mfr: MHP-TA6-9-82 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 82 ACT TEMP 6A HOLD | Not Available Online | 11.4 mm | 3.85 mm | 1.15 mm | MHP-TA | Bulk | RF3040-000 | |||||||||||||||
Mfr: MHP-TA15-9-82 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 82 ACT TEMP 15A HOLD | Not Available Online | 11.4 mm | 3.85 mm | 1.15 mm | MHP-TA | Bulk | RF3036-000 | |||||||||||||||
Mfr: MHP-TA15-9-90 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 90 ACT TEMP 15A HOLD | Not Available Online | 11.4 mm | 3.85 mm | 1.15 mm | MHP-TA | Bulk | RF3038-000 | |||||||||||||||
Not Available Online | Thermal Cutoffs | EYP-MT | ||||||||||||||||||||
Not Available Online | 25 A | + 72 C | 3 V | 5 mOhms | 80 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | Metal Hybrid Protection Breakers | MHP-TAC | Bulk | ||||||||||
Not Available Online | 30 A | + 72 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.15 mm | Metal Hybrid Protection Breakers | MHP-TAT18 | Bulk | ||||||||||
Not Available Online | 25 A | + 77 C | 3 V | 5 mOhms | 80 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | Metal Hybrid Protection Breakers | MHP-TAC | Bulk | ||||||||||
Mfr: MHP-TA15-9-72 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 72 ACT TEMP 15A HOLD | Not Available Online | 11.4 mm | 3.85 mm | 1.15 mm | MHP-TA | Bulk | RF3035-000 |