LC - Bourns - Thermal Cutoffs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000In Stock | 12 A | + 72 C | +/- 5 C | 28 VDC/5 A/100 cycles | 2 VDC | 10 mOhms | 40 A | 150 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | Thermal Cutoffs | LC | Bulk | ||||||
0In Stock | 12 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/5 A/100 cycles | 2 V | 10 mOhms | 40 A | 150 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | Thermal Cutoffs | LC | Bulk | |||||
0In Stock | 12 A | + 85 C | +/- 5 C | 28 VDC/5 A/100 cycles | 2 VDC | 10 mOhms | 40 A | 150 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | Thermal Cutoffs | LC | Bulk | ||||||
0In Stock | 12 A | + 82 C | +/- 5 C | + 82 C | 28 VDC/5 A/100 cycles | 2 V | 10 mOhms | 40 A | 150 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | Thermal Cutoffs | LC | Bulk |