HC - Bourns - Thermal Cutoffs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | + 90 C | +/- 5 C | 28 VDC/25 A/100 cycles | 3 VDC | 5 mOhms | 80 A | 200 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | Thermal Cutoffs | HC | Bulk | |||||||
0In Stock | + 77 C | +/- 5 C | 28 VDC/25 A/100 cycles | 3 VDC | 5 mOhms | 80 A | 200 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | Thermal Cutoffs | HC | Bulk | |||||||
0In Stock | + 72 C | +/- 5 C | + 72 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 80 A | 200 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | Thermal Cutoffs | HC | Bulk | ||||||
0In Stock | + 82 C | +/- 5 C | 28 VDC/25 A/100 cycles | 3 VDC | 5 mOhms | 80 A | 200 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | Thermal Cutoffs | HC | Bulk | |||||||
0In Stock | + 85 C | +/- 5 C | + 85 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 80 A | 200 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | Thermal Cutoffs | HC | Bulk |