Bourns - Thermal Cutoffs
159 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8 A | + 90 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | |||||||
0In Stock | + 72 C | +/- 5 C | + 72 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.8 mm | 0.94 mm | UL, cUL, TUV | SC | Reel | |||||||
0In Stock | + 77 C | +/- 5 C | + 77 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.8 mm | 0.94 mm | UL, cUL, TUV | SC | Reel | |||||||
0In Stock | 8 A | + 85 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | |||||||
0In Stock | 8 A | + 90 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | ||||||||
0In Stock | 8 A | + 150 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | AD | Bulk | |||||||||
0In Stock | 8 A | + 110 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | ||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | + 77 C | +/- 5 C | + 77 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.8 mm | 1.07 mm | UL, cUL, TUV | SC | Reel | |||||||
0In Stock | 8 A | + 72 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | |||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | 8 A | + 145 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | ||||||||
0In Stock | 8 A | + 55 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | Thermal Cutoff Devices | SD | Reel | ||||||||
0In Stock | 25 A | + 72 C | +/- 5 C | + 72 C | 28 VDC/25 A/100 cycles | 2 V | 5 mOhms | 60 A | 200 mA | 4.8 mm | 2.8 mm | 0.89 mm | UL, cUL, TUV | Thermal Cutoffs | NR-A | Bulk | |||||
0In Stock | + 85 C | +/- 5 C | + 85 C | 28 VDC/25 A/100 cycles | 3 V | 7 mOhms | 60 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | Thermal Cutoffs | SA | Reel | ||||||
0In Stock | 35 A | + 90 C | +/- 5 C | + 90 C | 28 VDC/35 A/100 cycles | 3.5 V | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.95 mm | 1.1 mm | UL, cUL, TUV | AC | Bulk | ||||||
0In Stock | 12 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/5 A/100 cycles | 2 V | 10 mOhms | 40 A | 150 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | Thermal Cutoffs | LC | Bulk | |||||
0In Stock | + 90 C | +/- 5 C | 28 VDC/25 A/100 cycles | 3 VDC | 5 mOhms | 80 A | 200 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | Thermal Cutoffs | HC | Bulk | |||||||
0In Stock | + 77 C | +/- 5 C | + 77 C | 28 VDC/25 A/100 cycles | 3 V | 7 mOhms | 60 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | Thermal Cutoffs | SA | Reel | ||||||
0In Stock | 35 A | + 72 C | +/- 5 C | 28 VDC/35 A/100 cycles | 3.5 VDC | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.95 mm | 1.1 mm | UL, cUL, TUV | AC | Bulk | |||||||
0In Stock | 12 A | + 72 C | +/- 5 C | + 72 C | 28 VDC/12 A/100 cycles | 2 V | 15 mOhms | 30 A | 150 mA | 4.8 mm | 2.8 mm | 0.89 mm | UL, cUL, TUV | Thermal Cutoffs | NR-C | Bulk | |||||
0In Stock | + 82 C | +/- 5 C | + 82 C | 28 VDC/25 A/100 cycles | 3 V | 7 mOhms | 60 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | Thermal Cutoffs | SA | Reel | ||||||
0In Stock | 25 A | + 85 C | +/- 5 C | + 85 C | 28 VDC/25 A/100 cycles | 2 V | 5 mOhms | 60 A | 200 mA | 4.8 mm | 2.8 mm | 0.89 mm | UL, cUL, TUV | Thermal Cutoffs | NR-A | Bulk | |||||
0In Stock | 12 A | + 85 C | +/- 5 C | 28 VDC/5 A/100 cycles | 2 VDC | 10 mOhms | 40 A | 150 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | Thermal Cutoffs | LC | Bulk | ||||||
0In Stock | 35 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/35 A/100 cycles | 3.5 V | 2 mOhms | 60 A | 200 mA | 6.95 mm | 3.95 mm | 1.1 mm | UL, cUL, TUV | AC | Bulk |