MHP-TA - Littelfuse - Thermal Cutoffs
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MHP-TA6-9-85 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 85 ACT TEMP 6A HOLD | Not Available Online | 11.4 mm | 3.85 mm | 1.15 mm | MHP-TA | Bulk | RF3041-000 | |||||||||||||||
Mfr: MHP-TA15-9-85 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 85 ACT TEMP 15A HOLD | Not Available Online | + 85 C | + 85 C | 9 V | 2.5 mOhms | 15 A | 80 A | 5.8 mm | 3.85 mm | 1.15 mm | UL | MHP-TA | Bulk | RF3037-000 | ||||||||
Mfr: MHP-TA6-9-72 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 72 ACT TEMP 6A HOLD | Not Available Online | 11.4 mm | 3.85 mm | 1.15 mm | MHP-TA | Bulk | RF3039-000 | |||||||||||||||
Mfr: MHP-TA15-9-90 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 90 ACT TEMP 15A HOLD | Not Available Online | 11.4 mm | 3.85 mm | 1.15 mm | MHP-TA | Bulk | RF3038-000 | |||||||||||||||
Mfr: MHP-TA15-9-72 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 72 ACT TEMP 15A HOLD | Not Available Online | 11.4 mm | 3.85 mm | 1.15 mm | MHP-TA | Bulk | RF3035-000 | |||||||||||||||
Mfr: MHP-TA6-9-82 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 82 ACT TEMP 6A HOLD | Not Available Online | 11.4 mm | 3.85 mm | 1.15 mm | MHP-TA | Bulk | RF3040-000 | |||||||||||||||
Mfr: MHP-TA15-9-77 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 77 ACT TEMP 15A HOLD | Not Available Online | + 77 C | + 77 C | 9 V | 2.5 mOhms | 15 A | 80 A | 5.8 mm | 3.85 mm | 1.15 mm | UL | MHP-TA | Bulk | RF2825-000 | ||||||||
Mfr: MHP-TA15-9-82 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 82 ACT TEMP 15A HOLD | Not Available Online | 11.4 mm | 3.85 mm | 1.15 mm | MHP-TA | Bulk | RF3036-000 | |||||||||||||||
Mfr: MHP-TA6-9-77 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 77 ACT TEMP 6A HOLD | Not Available Online | 11.4 mm | 3.85 mm | 1.15 mm | MHP-TA | Bulk | RF2832-000 |