Littelfuse - Thermal Cutoffs
112 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 12 A | + 82 C | 2 V | 15 mOhms | 40 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | Metal Hybrid Protection Breakers | MHP-TAC | Bulk | ||||||||||
Not Available Online | 12 A | + 85 C | 2 V | 15 mOhms | 40 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | Metal Hybrid Protection Breakers | MHP-TAC | Bulk | ||||||||||
Not Available Online | 12 A | + 85 C | 2 V | 15 mOhms | 40 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | Metal Hybrid Protection Breakers | MHP-TAC | Bulk | RF4791-000 | |||||||||
Not Available Online | Bulk | MHP-TAC15-12-82 | ||||||||||||||||||||
Not Available Online | 25 A | + 82 C | +/- 5 C | + 82 C | 3 V | 5 mOhms | 15 A | 80 A | 150 mA | 4.85 mm | 2.9 mm | 0.85 mm | UL, cUL | MHP-TAC | Bulk | RF4758-000 | ||||||
Not Available Online | MHP-TAM | |||||||||||||||||||||
Mfr: RTP140R060S-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs RTP 250VAC MAX SMD 40 AMP 105DEG C | Not Available Online | 25 A | + 105 C | Thermal Cutoffs | Reel | RF2596-000 | ||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | 30 A | + 85 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.15 mm | Metal Hybrid Protection Breakers | MHP-TAT18 | Bulk | ||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | 12 A | + 77 C | +/- 5 C | + 77 C | 2 V | 15 mOhms | 6 A | 40 A | 150 mA | 4.85 mm | 2.9 mm | 0.85 mm | UL, cUL | MHP-TAC | Bulk | RF4753-000 | ||||||
Mfr: RTP200HR010SA TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs Reflowable Thermal Protection | Not Available Online | 11.85 mm | 8.4 mm | 3.7 mm | UL | Thermal Cutoffs | RTP | Reel | RF2975-000 | |||||||||||||
Not Available Online | Bulk | MHP-TAM15-9-90 | ||||||||||||||||||||
Not Available Online | Bulk | MHP-TAC6-12-85 | ||||||||||||||||||||
Not Available Online | 30 A | + 82 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.15 mm | Metal Hybrid Protection Breakers | MHP-TAT18 | Bulk | ||||||||||
Not Available Online | 12 A | + 72 C | 2 V | 15 mOhms | 40 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | Metal Hybrid Protection Breakers | MHP-TAC | Bulk | RF4788-000 | |||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | MHP-TAT18 | Bulk | MHP-TAT18-9-77 | |||||||||||||||||||
Not Available Online | MHP-TAT18 | Bulk | MHP-TAT18-9-90 | |||||||||||||||||||
Not Available Online | Bulk | MHP-TAM6-9-72 | ||||||||||||||||||||
Not Available Online | Bulk | MHP-TAM15-9-77 | ||||||||||||||||||||
Not Available Online | Bulk | MHP-TAC6-12-82 | ||||||||||||||||||||
Not Available Online | 25 A | + 85 C | +/- 5 C | + 85 C | 3 V | 5 mOhms | 15 A | 80 A | 150 mA | 4.85 mm | 2.9 mm | 0.85 mm | UL, cUL | MHP-TAC | Bulk | RF4759-000 |