Ohmite - Heat Sinks
232 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Designed for | Mounting Style | Heatsink Material | Fin Style | Thermal Resistance | Length | Width | Height | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DV-T263-201E-TR TTI: DV-T263-201E-TR Ohmite Availability: 400In StockHeat Sinks HEATSINK FOR TO-263 | 400In Stock | Heat Sinks | DPak (TO-252), D2Pak (TO-263) | SMD/SMT | Aluminum | Extruded Axial Fin | 25.9 mm | 12.7 mm | 12.1 mm | Component | |||
Mfr: C247-050-2AE TTI: C247-050-2AE Ohmite Availability: 22,130In Stock8,170 On Order Expected Heat Sinks HEATSINK FOR TO-247 2 CLIPS, RADIAL | 22,130In Stock8,170 On Order Expected | Heat Sinks | TO-247 | Through Hole | Aluminum | Straight Fin | 50 mm | 18 mm | 38 mm | Component | |||
Mfr: DA-T263-201E-TR TTI: DA-T263-201E-TR Ohmite Availability: 7,200In Stock5,000 On Order Expected 24-May-27 Heat Sinks HEATSINK FOR TO-263 | 7,200In Stock5,000 On Order Expected 24-May-27 | Heat Sinks | DPak (TO-252), D2Pak (TO-263) | SMD/SMT | Aluminum | Extruded Axial Fin | 25.9 mm | 12.7 mm | 12.1 mm | Component | |||
Mfr: WA-T220-101E TTI: WA-T220-101E Ohmite Availability: 4,025In Stock5,621 On Order Expected 24-May-27 Heat Sinks Heatsink for TO-220 BLK ANODIZED | 4,025In Stock5,621 On Order Expected 24-May-27 | Heat Sinks | TO-220 | Through Hole | Aluminum | Extruded Axial Fin | 10 C/W | 18.3 mm | 16 mm | 30.5 mm | Component | ||
Mfr: C247-025-1AE TTI: C247-025-1AE Ohmite Availability: 3,240In Stock1,080 On Order Expected 18-Feb-27 Heat Sinks HEATSINK FOR TO-247 1 CLIP, RADIAL | 3,240In Stock1,080 On Order Expected 18-Feb-27 | Heat Sinks | TO-247 | Through Hole | Aluminum | Straight Fin | 25 mm | 18 mm | 38 mm | Component | |||
Mfr: WA-T247-101E TTI: WA-T247-101E Ohmite Availability: 41,920In Stock28,350 On Order Expected 24-May-27 Heat Sinks Heatsink for TO-247 BLK ANODIZED | 41,920In Stock28,350 On Order Expected 24-May-27 | Heat Sinks | TO-247 | Through Hole | Aluminum | Extruded Axial Fin | 7 C/W | 23.4 mm | 16 mm | 32 mm | Component | ||
300In Stock | Accessories and Hardware | TO-247, TO-264, SOT-227 | Clip | 35.3 mm | 11 mm | Component | |||||||
Mfr: FA-T220-38E TTI: FA-T220-38E Ohmite Availability: 8,022In Stock2,592 On Order Expected 26-Apr-27 Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED | 8,022In Stock2,592 On Order Expected 26-Apr-27 | Heat Sinks | TO-218, TO-247, TO-247J, Max247 | Through Hole | Aluminum | Extruded Radial Fin | 3.8 C/W | 41.6 mm | 25 mm | 38.1 mm | Component | ||
Mfr: MA-302-55E TTI: MA-302-55E Ohmite Availability: 2,545In StockHeat Sinks HTSNK TO-247 TO-264 Degreased | 2,545In Stock | Heat Sinks | TO-264, TO-247 | Snap On | Aluminum | Angled Fin | 3 C/W | 55 mm | 55.9 mm | 43.5 mm | Component | ||
Mfr: FA-T220-51E TTI: FA-T220-51E Ohmite Availability: 1,110In StockHeat Sinks HEATSINK FOR TO-220 BLK ANODIZED | 1,110In Stock | Heat Sinks | TO-218, TO-247, TO-247J, Max247 | Through Hole | Aluminum | Extruded Radial Fin | 3.4 C/W | 41.6 mm | 25 mm | 50.8 mm | Component | ||
Mfr: WV-T247-101E TTI: WV-T247-101E Ohmite Availability: 51In Stock11,340 On Order Expected Heat Sinks Heatsink for TO-247 DEGREASED | 51In Stock11,340 On Order Expected | Heat Sinks | TO-247 | Through Hole | Aluminum | Extruded Axial Fin | 12 C/W | 23.4 mm | 16 mm | 32 mm | Component | ||
Mfr: RA-T2X-25E TTI: RA-T2X-25E Ohmite Availability: 914In Stock1,176 On Order Expected 29-Mar-27 Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED | 914In Stock1,176 On Order Expected 29-Mar-27 | Heat Sinks | TO-218, TO-220, TO-247 | Through Hole | Aluminum | Omnidirectional Fin | 4.8 C/W | 42 mm | 25 mm | 25.4 mm | Component | ||
Mfr: RA-T2X-38E TTI: RA-T2X-38E Ohmite Availability: 226In StockHeat Sinks HTSNK TO-220 218 247 BLK ANODIZED | 226In Stock | Heat Sinks | TO-218, TO-220, TO-247 | Through Hole | Aluminum | Omnidirectional Fin | 3.9 C/W | 42 mm | 25 mm | 38.1 mm | Component | ||
Mfr: RA-T2X-51E TTI: RA-T2X-51E Ohmite Availability: 835In Stock6,090 On Order Expected Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED | 835In Stock6,090 On Order Expected | Heat Sinks | TO-218, TO-220, TO-247 | Through Hole | Aluminum | Omnidirectional Fin | 3.5 C/W | 42 mm | 25 mm | 50.8 mm | Component | ||
Mfr: C247-025-1VE TTI: C247-025-1VE Ohmite Availability: 1In StockHeat Sinks HEATSINK FOR TO-247 1 CLIP, RADIAL | 1In Stock | Heat Sinks | TO-247 | Through Hole | Aluminum | Straight Fin | 25 mm | 18 mm | 38 mm | Component | |||
Mfr: FA-T220-25E TTI: FA-T220-25E Ohmite Availability: 20In StockHeat Sinks HEATSINK FOR TO-220 BLK ANODIZED | 20In Stock | Heat Sinks | TO-218, TO-247, TO-247J, Max247 | Through Hole | Aluminum | Extruded Radial Fin | 4.7 C/W | 41.6 mm | 25 mm | 25.8 mm | Component | ||
Mfr: DA-T263-101E-TR TTI: DA-T263-101E-TR Ohmite Availability: 0In Stock24,250 On Order Expected Heat Sinks HEATSINK FOR TO-263 BLK ANODIZED | 0In Stock24,250 On Order Expected | Heat Sinks | D2Pak (TO-263) | SMD/SMT | Aluminum | Extruded Axial Fin | 25.91 mm | 12.7 mm | 10.16 mm | Component | |||
Mfr: DV-T263-101E-TR TTI: DV-T263-101E-TR Ohmite Availability: 0In Stock3,000 On Order Expected 24-May-27 Heat Sinks HEATSINK FOR TO-263 DEGREASED | 0In Stock3,000 On Order Expected 24-May-27 | Heat Sinks | D2Pak (TO-263) | SMD/SMT | Aluminum | Extruded Axial Fin | 25.91 mm | 12.7 mm | 10.16 mm | Component | |||
Mfr: DA-T268-401E-TR TTI: DA-T268-401E-TR Ohmite Availability: Not Available OnlineHeat Sinks TO-268 SMD HEAT SINK ANODZD | Not Available Online | Heat Sinks | D3Pak (TO-268) | SMD/SMT | Aluminum | Extruded Axial Fin | 31.1 mm | 12.7 mm | 11.7 mm | Component | |||
Mfr: CLA-T264-21E TTI: CLA-T264-21E Ohmite Availability: Not Available OnlineHeat Sinks CLIP FOR TO-264 | Not Available Online | Accessories and Hardware | TO-264 | Clip | 35.3 mm | 20.2 mm | 11 mm | Component | |||||
Mfr: B60-075-AE TTI: Not Assigned Ohmite Availability: Not Available OnlineHeat Sinks HEATSINK TO247 TO264 | Not Available Online | Heat Sinks | TO-220, TO-247, TO-264 | Through Hole | Aluminum | 75 mm | 41 mm | 64.2 mm | Component | ||||
Mfr: DA-T268-101E-TR TTI: Not Assigned Ohmite Availability: 0In StockHeat Sinks HEATSINK FOR TO-268 BLK ANODIZED | 0In Stock | Heat Sinks | D3Pak (TO-268) | SMD/SMT | Aluminum | Extruded Axial Fin | 31 mm | 12.7 mm | 10.2 mm | Component | |||
Mfr: AH10928V07500IE TTI: Not Assigned Ohmite Availability: 0In StockHeat Sinks Alum Extrusion 7.5" For HS250 Series | 0In Stock | Extrusions | HS250 Resistor | Aluminum | Extruded Axial Fin | 0.39 C/W | 190.5 mm | 247.65 mm | 57.91 mm | ||||
Mfr: DV-T268-301E-TR TTI: DV-T268-301E-TR Ohmite Availability: Not Available OnlineHeat Sinks HEATSINK FOR TO-268 | Not Available Online | Heat Sinks | D3Pak (TO-268) | SMD/SMT | Aluminum | Extruded Axial Fin | 40.2 mm | 12.7 mm | 11.6 mm | Component | |||
Mfr: VM3-038-1AE TTI: Not Assigned Ohmite Availability: Not Available OnlineHeat Sinks UNIVRSAL MT HEATSINK TO-247 | Not Available Online | Heat Sinks | TO-247 | Through Hole | Aluminum | Angled Fin | 60 mm | 25 mm | 38.6 mm | Component |