• Blowers & Centrifugal Fans

AEC-Q - Panasonic - Blowers & Centrifugal Fans

1 Results
1 Results
Filtered By:Thermal ManagementFans & Blowers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Current Type
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Height
Depth
Width
Housing Material
Termination Style
Series
IP Rating
Features
Pressure Type
Datasheet
Mfr: UDQFZ5C02CWD
TTI: UDQFZ5C02CWD
Panasonic Industry
Availability:

Not Available Online

Blowers & Centrifugal Fans Cooling Fan (Radial) 52.7x54.7x24.8mm AEC-Q200

Not Available Online

Call
or
View Details
Blower
DC
9 VDC to 16 VDC
0.209 CFM
Hydro Dynamic
42 dBA
5300 RPM
54.7 mm
24.8 mm
52.7 mm
Connector - 3 pin