• Fans
  • DC Fans

QUINT-PS - DC Fans

1 Results
1 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: 2320076
TTI: Not Assigned
Phoenix Contact
Availability:

Not Available Online

Obsolete
DC Fans QUINT-PS/FAN/4

Not Available Online

Call
or
View Details
Axial
42.2 mm
27 mm
41 mm
24 VDC
8.12 CFM (0.23 m3/min)
6000 RPM
Ball
25 dBA
1.44 W
Plastic
Wire Leads - 2
QUINT-PS
QUINT-PS/FAN/4
QUINTPSFAN4