R87T - Aratas America LLC - AC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 120 mm | 38 mm | 120 mm | 230 VAC | 60 CFM (1.7 m3/min) | Ball | 36 dBA | 2350 RPM | 16 W | Aluminum | Quick Connect Terminal | 36.7 Pa | R87T | R87TA6A15MP | |||||
Not Available Online | Axial | 100 VAC | R87T | R87TA1A15MP | ||||||||||||||||
Not Available Online | Axial | 200 VAC | R87T | R87TA4A15MP | ||||||||||||||||
Not Available Online | Axial | 115 VAC | R87T | R87TA3A15MP |