R87F - Aratas America LLC - AC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 100 VAC | R87F | R87FA1A15MP | ||||||||||||||||
Not Available Online | Axial | 120 mm | 38 mm | 120 mm | 200 VAC | 88.3 CFM (2.5 m3/min) | Ball | 42 dBA | 2700 RPM | 14 W | Aluminum | Quick Connect Terminal | 63.7 Pa | R87F | R87FA4A15MP | |||||
Not Available Online | Axial | 115 VAC | R87F | R87FA3A83L | ||||||||||||||||
Not Available Online | Axial | 115 VAC | R87F | R87FA3A15MP |