Standard - NTC Thermistors
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57620C5103J062 TTI: B57620C5103J062 TDK Availability: 9,000In StockNTC Thermistors 10K J62 B-3730 NTC Thermistor 0805 | 9,000In Stock | Standard | 3730 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C5103J62 | ||||
Mfr: B57371V2104J060 TTI: B57371V2104J060 TDK Availability: 20,000In StockNTC Thermistors 0603 100K 5% B-4480 NTC | 20,000In Stock | Standard | 4480 K | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2104J60 | ||||
Mfr: B57230V2103F260 TTI: B57230V2103F260 TDK Availability: 10,000In StockNTC Thermistors 0402 10K 1% B-3455 NTC | 10,000In Stock | Standard | 3455 K | 10 kOhms | 150 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | |||||
Mfr: B57471V2474J062 TTI: B57471V2474J062 TDK Availability: 12,000In StockNTC Thermistors 0805 470K 5% B-4480 NTC | 12,000In Stock | Standard | 4386 K, 4455 K, 4480 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | Reel | B57471V2474J62 | |||||
Mfr: B57471V2333J062 TTI: B57471V2333J062 TDK Availability: 3,000In StockNTC Thermistors 0805 33K J62 B-4480 NTC Thermistor | 3,000In Stock | Standard | 4386 K, 4455 K, 4480 K | 33 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2333J62 | ||||
Mfr: B57332V5103F360 TTI: B57332V5103F360 TDK Availability: 0In Stock96,000 On Order Expected NTC Thermistors 0603 10K 1% B-3455 NTC | 0In Stock96,000 On Order Expected | Standard | 3455 K | 10 kOhms | 180 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57351V5103J060 TTI: B57351V5103J060 TDK Availability: 0In Stock12,000 On Order Expected 27-Jan-27 NTC Thermistors 0603 10K 5% B-4000 NTC | 0In Stock12,000 On Order Expected 27-Jan-27 | Standard | 4000 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57351V5103J60 | |||
Mfr: B57330V2103F260 TTI: B57330V2103F260 TDK Availability: 0In Stock8,000 On Order Expected 18-Nov-27 NTC Thermistors 0603 10K 1% B-3455 NTC | 0In Stock8,000 On Order Expected 18-Nov-27 | Standard | 3455 K | 10 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
0In Stock | Standard | 4000 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57351V5103H60 | ||||
0In Stock | Standard | 3530 K | 10 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103J62 | |||||
0In Stock | Standard | 3520 K | 4.7 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472J62 | |||||
Mfr: B57321V2102J060 TTI: B57321V2102J060 TDK Availability: 0In StockNTC Thermistors 0603 1.0K 5% B-4000 NTC | 0In Stock | Standard | 4000 K | 1 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2102J60 | ||||
0In Stock | Standard | 4000 K | 47 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2473J60 | |||||
0In Stock | Standard | 4480 K | 100 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57374V2104F60 | |||||
0In Stock | Standard | 3635 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57401V2103H62 | |||||
Mfr: B57221V2472J060 TTI: B57221V2472J060 TDK Availability: 0In StockNTC Thermistors 0402 4.7K 5% B-4000 NTC | 0In Stock | Standard | 4.7 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2472J60 | |||||
Mfr: B57221V2473J060 TTI: B57221V2473J060 TDK Availability: 0In StockNTC Thermistors 0402 47K 5% B-4000 NTC | 0In Stock | Standard | 4000 K | 47 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2473J60 | ||||
Mfr: B57374V2104J060 TTI: B57374V2104J060 TDK Availability: 0In StockNTC Thermistors 0603 100K 5% B-4480 NTC | 0In Stock | Standard | 4480 K | 100 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57374V2104J60 | ||||
Mfr: B57371V2223J060 TTI: B57371V2223J060 TDK Availability: 0In StockNTC Thermistors 0603 22K 5% B-4480 NTC | 0In Stock | Standard | 4386 K | 22 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2223J60 | ||||
Mfr: B57251V5103J060 TTI: B57251V5103J060 TDK Availability: 0In StockNTC Thermistors 0402 10K 5% B-4000 NTC AEC-Q200 | 0In Stock | Standard | 3980 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | B57251V5103J60 | |||
0In Stock | Standard | 4000 K | 2.2 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2222H60 | |||||
Mfr: B57321V2223J060 TTI: B57321V2223J060 TDK Availability: 0In StockNTC Thermistors 0603 22K 5% B-4000 NTC | 0In Stock | Standard | 4000 K | 22 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2223J60 | ||||
Mfr: B57621C5472K062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 4K7 K62 B-3520 NTC Thermistor 1206 | 0In Stock | Standard | 3520 K | 4.7 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472K62 | ||||
0In Stock | Standard | 4480 K | 470 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2474H60 | |||||
Mfr: B57421V2332J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 3K3 J62 B-4000 NTC Thermistor | 0In Stock | Standard | 3940 K, 3980 K, 4000 K | 3.3 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2332J62 |