PANR - NTC Thermistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PANR103395408 TTI: PANR103395408 Vishay / Ametherm Availability: 4,400In StockNTC Thermistors NTC PROBE RING LUG | 4,400In Stock | PANR | 3950 K | 10 kOhms | 125 mW | 5 % | Off-Board | Wire Lead | - 50 C | + 150 C | 18.5 mm | 9.5 mm | 6 mm | Bulk | |||||
Mfr: PANR103395429 TTI: PANR103395429 Vishay / Ametherm Availability: 0In Stock1,540 On Order Expected 17-Feb-27 NTC Thermistors NTC PROBE RING LUG | 0In Stock1,540 On Order Expected 17-Feb-27 | PANR | 125 mW | 5 % | Off-Board | Wire Lead | - 50 C | + 150 C | 9.5 mm | 6 mm | Bulk | ||||||||
Mfr: PANR103350430 TTI: PANR103350430 Vishay / Ametherm Availability: 0In StockNTC Thermistors NTC PROBE RING LUG | 0In Stock | PANR | 3435 K | 10 kOhms | 5 % | Cable Mount | Wire Lead | - 40 C | + 150 C | 25.6 mm | 13.5 mm | 5.5 mm | Bulk | ||||||
Mfr: PANR 103395-408 TTI: Not Assigned Vishay / Ametherm Availability: Not Available OnlineNTC Thermistors | Not Available Online | PANR | 3950 K | 10 kOhms | 125 mW | 5 % | Off-Board | Wire Lead | - 50 C | + 150 C | 18.5 mm | 9.5 mm | 6 mm |