L862 - NTC Thermistors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | L862 | 3930 K | 1 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 102F | |||||||
80In Stock | L862 | 3988 K | 5 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 502F | |||||||
80In Stock | L862 | 3560 K | 2 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 202F | |||||||
80In Stock | L862 | 4540 K | 100 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 104F | |||||||
0In Stock | L862 | 3988 K | 10 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 103F | |||||||
0In Stock | L862 | 3930 K | 1 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 102H | |||||||
0In Stock | L862 | 3560 K | 2 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 202H | |||||||
0In Stock | L862 | 3988 K | 10 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 103H | |||||||
0In Stock | L862 | 3988 K | 5 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 502H | |||||||
0In Stock | L862 | 4540 K | 100 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 104H |