B57703M - NTC Thermistors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,850In Stock | B57703M | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 45 mm | 8.5 mm | 6.5 mm | Bulk | B57703M 103G 40 | |||||
1,450In Stock | B57703M | 3964 K | 30 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 45 mm | 8.5 mm | 6.5 mm | Bulk | B57703M 303G 40 B57703M0303G040 | |||||
9,050In Stock | B57703M | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 45 mm | 8.5 mm | 6.5 mm | Bulk | B57703M 103G 40 | |||||
Mfr: B57703M0502G040 TTI: B57703M502G40 TDK Availability: 0In Stock2,550 On Order Expected 22-Dec-26 NTC Thermistors 5k 3988 1% | 0In Stock2,550 On Order Expected 22-Dec-26 | B57703M | 3988 K | 5 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 45 mm | 8.5 mm | 6.5 mm | Bulk | B57703M 502G 40 B57703M0502G040 | ||||
0In Stock | B57703M | 10 kOhms | 2 % | Bulk | B57703M 103A 19 | |||||||||||||||
0In Stock | B57703M | 10 kOhms | 2 % | Bulk | B57703M 103A 18 | |||||||||||||||
Not Available Online | B57703M | Bulk | B57703M 103A 25 | |||||||||||||||||
Not Available Online | B57703M | Bulk | B57703M 502A 4 | |||||||||||||||||
Not Available Online | B57703M | |||||||||||||||||||
Not Available Online | B57703M | Bulk | B57703M 103A 47 | |||||||||||||||||
Not Available Online | B57703M | Bulk | B57703M 103A 39 | |||||||||||||||||
Mfr: B57703M0303A001 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 703/30 K/A1 2% | Not Available Online | B57703M | 3964 K | 30 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 25 C | + 125 C | 3.7 mm | 8.5 mm | 6.5 mm | |||||||
Not Available Online | B57703M |