SMD - NTCWS - NTC Thermistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCWS3UF103FC1GT90B TTI: NTCWS3UF103FC1GT90B TDK Availability: 144,000In StockNTC Thermistors 10kOhm 1% 3930K | 144,000In Stock | NTCWS | 3930 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Tray | |||||||||
Mfr: NTCWS4AF104HC1GT91B TTI: NTCWS4AF104HC1GT91B TDK Availability: 0In StockNTC Thermistors Bondable NTC,100kOhm/+-3%, 4050K | 0In Stock | NTCWS | 4050 K | 100 kOhms | 3 % | SMD/SMT | - 40 C | + 125 C | 0.31 mm | 0.31 mm | 0.25 mm | Tray | |||||||
Mfr: NTCWS3UF103HC1GT90A TTI: NTCWS3UF103HC1GT90A TDK Availability: 0In StockNTC Thermistors 10kOhm 3% 3930K | 0In Stock | NTCWS | 3930 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Tray |