SMD - NTCSP - NTC Thermistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCSP103JF103FT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 10Kohm 1%, AEC-Q200 EPOXY | 0In Stock | NTCSP | 3380 K, 3422 K, 3435 K, 3453 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCSP103JF103FT1S - | |||
Mfr: NTCSP164KF104FT1H TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,100K,1%,0603,Auto,175C,Glue | 0In Stock | NTCSP | 4509 K | 100 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NTCSP164BF473FT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47Kohm 1% AEC-Q200 EPOXY | 0In Stock | NTCSP | 4050 K, 4098 K, 4114 K, 4137 K | 47 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCSP164BF473FT1SX - | |||
Mfr: NTCSP163JF103FT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10Kohm 1% AEC-Q200 EPOXY | 0In Stock | NTCSP | 3380 K, 3422 K, 3435 K, 3453 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCSP163JF103FT1S - | |||
Mfr: NTCSP164KF104FT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100Kohm 1% AEC-Q200 EPOXY | 0In Stock | NTCSP | 4419 K, 4468 K, 4485 K, 4509 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCSP164KF104FT1S - | |||
Mfr: NTCSP104KF104FT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 1% AEC-Q200 EPOXY | 0In Stock | NTCSP | 4419 K, 4468 K, 4485 K, 4509 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCSP104KF104FT1S - | |||
Mfr: NTCSP163JF103FT1H TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0603,Auto,175C,Glue | 0In Stock | NTCSP | 3453 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NTCSP104BF473FT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 1% AEC-Q200 EPOXY | 0In Stock | NTCSP | 4050 K, 4098 K, 4114 K, 4137 K | 47 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCSP104BF473FT1SX - |