• NTC Thermistors

SMD - NTC THERMISTOR ICL, P13 14.5mm - NTC Thermistors

1 Results
1 Results
Filtered By:SensorsTemperature Sensors
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
B Parameter
Resistance
Power Rating
Tolerance
Mounting Style
Termination Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Diameter
Length
Width
Height
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B57221V2103J060
TTI: B57221V2103J060
TDK
Availability:

0In Stock

Other Available Inventory
NTC Thermistors 0402 10K 5% B-4000 NTC

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
NTC THERMISTOR ICL, P13 14.5mm
4000 K
10 kOhms
150 mW
5 %
PCB Mount
SMD/SMT
- 55 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.6 mm
Reel
B57221V2103J60