SMD - BC - NTC Thermistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BC | 3892 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0.04 in | 0.04 in | 0.015 in | Bulk | |||||||
0In Stock | BC | 3892 K | 50 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0.02 in | 0.02 in | 0.02 in | Reel | |||||||
0In Stock | BC | 3892 K | 30 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0.025 in | 0.025 in | 0.02 in | Reel | |||||||
0In Stock | BC | 3892 K | 20 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0.03 in | 0.03 in | 0.015 in | Reel |