SMD - NTC Thermistors
2,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG163JF103FTDS TTI: NTCG163JF103FTDS TDK Availability: 0In Stock48,000 On Order Expected NTC Thermistors 0603 10K OHM 1% NTC AEC-Q200 125C | 0In Stock48,000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JF103FTDS - | |||
Mfr: NCP18WF104D0SRB TTI: NCP18WF104D0SRB Murata Electronics Availability: 0In Stock16,000 On Order Expected 14-Sep-26 NTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU18WF104D6SRB | 0In Stock16,000 On Order Expected 14-Sep-26 | NCP | 4250 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NP30--2548-00 TTI: NP30--2548-00 KYOCERA AVX Availability: 0In Stock139,000 On Order Expected 04-Feb-27 NTC Thermistors 2K OHM 1% | 0In Stock139,000 On Order Expected 04-Feb-27 | NP30 | Bulk | |||||||||||||||||
Mfr: NC20MC0152JBA TTI: NC20MC0152JBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 1.5Kohm 5% | 0In Stock | NC20 | 3910 K | 1.5 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NB20 | 4160 K | 100 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
0In Stock | NB20 | 3630 K | 10 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
0In Stock | NC20 | 3630 K | 10 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
Mfr: NC12KC0101JBB TTI: NC12KC0101JBB KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 0805 100ohm 5% NCNR | Not Available Online | NC12 | 3470 K | 100 Ohms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: NTCG104EF104FTDSX TTI: NTCG104EF104FTDSX TDK Availability: 0In StockNTC Thermistors 0402 100K OHM 1% NTC AEC-Q200 125C | 0In Stock | NTCG | 4250 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG104EF104FTDSX - | |||
Mfr: NTCS0603E3103JLT TTI: NTCS0603E3103JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3435 K | 10 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0402E3103FLT TTI: NTCS0402E3103FLT Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10k 1% SMD Low B AUTO GRADE | Not Available Online | NTCS0402E3..T | 3490 K | 10 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
0In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: ERT-J0EG103FA TTI: ERT-J0EG103FA Panasonic Availability: 0In StockNTC Thermistors 10KOhms 1% THERMISTOR NTC | 0In Stock | ERTJ | 3380 K | 10 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | ||||||||||||||||||||
Mfr: GASMD350KF400HT TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors RSEN-SMD DEVICE | 0In Stock | PCB Mount | SMD/SMT | 0603 (1608 metric) | ||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | NB21 | 15 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | Reel | ||||||||||
0In Stock | NB12 | 4220 K | 100 kOhms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
0In Stock | NCU18_S | 4050 K | 47 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
0In Stock | NB12 | 3630 K | 10 kOhms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
0In Stock | NB20 | 3630 K | 10 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
0In Stock | NC20 | 18 Ohms | 240 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | NB21 | 3950 K | 47 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NB20 | 3790 K | 22 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
0In Stock | NC20 | 3910 K | 1 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.5 mm | Reel |