NTC Thermistors
18,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57401V2472J062 TTI: B57401V2472J62 TDK Availability: 52,000In StockNTC Thermistors 0805 4.7K 3% B 3650 55/125/56 | 52,000In Stock | B574V2 | 3650 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57401V2472J 62 B57401V2472J062 | ||||
525In Stock | PT | 3892 K | 2.252 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | NXUE2X2C3T1NFC001 | ||||||
Mfr: NSSM103K3T1NGT001 TTI: SM103J1K-TR Littelfuse Availability: 57,500In StockNTC Thermistors NTC 10K OHM +/-10% | 57,500In Stock | SM | 3892 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Reel | ||||||
Mfr: GA10K3A1IA TTI: GA10K3A1IA TE Connectivity / Measurement Specialties Availability: 6,800In StockNTC Thermistors THERMISTOR RADIAL +/- .1C,10K | 6,800In Stock | 3976 K | 10 kOhms | 0.1 C | Off-Board | Wire Lead | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | ||||||||
Mfr: B57355V5104F360 TTI: B57355V5104F360 TDK Availability: 40,000In StockNTC Thermistors 100K OHM 1% B-4282 NICA | 40,000In Stock | Automotive | 4260 K | 100 kOhms | 180 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: NTCALUG02A103GA TTI: NTCALUG02A103GA Vishay / BC Components Availability: 4,600In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 45mm | 4,600In Stock | NTCALUG02A | 3435 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE100E3103GB0 TTI: NTCLE100E3103GB0 Vishay / BC Components Availability: 16,700In StockNTC Thermistors 10K OHM 2% | 16,700In Stock | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-64103 | ||||
Mfr: NTCS0402E3104FHT TTI: NTCS0402E3104FHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors 100k 1% SMD High B AUTO GRADE | 20,000In Stock | NTCS0402E3..T | 3950 K | 100 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: B57550G1104H000 TTI: B57550G1104H000 TDK Availability: 7,000In StockNTC Thermistors G550/ 100 K/ 3% NTC Thermistor | 7,000In Stock | NTC, glass element | 4092 K | 100 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 71 mm | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1104H | |||
Mfr: ERT-JZEG103FA TTI: ERT-JZEG103FA Panasonic Industry Availability: 15,000In StockNTC Thermistors 10K OHM 1% | 15,000In Stock | ERTJ | 3380 K | 10 kOhms | 33 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: DC95F302VN TTI: DC95F302VN Amphenol Advanced Sensors Availability: 47In StockNTC Thermistors 3KOhm +/-.1C Epoxy Interchangeable Chip | 47In Stock | DC95 | 3969 K | 3 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Each | ||||||
Mfr: NSRB102J3E2JET001 TTI: RB102D0J-TR Littelfuse Availability: 16,000In StockNTC Thermistors 1K OHM 5% | 16,000In Stock | Reel | ||||||||||||||||||
Mfr: NTCALUG39A103GCA TTI: NTCALUG39A103GCA Vishay / BC Components Availability: 400In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm | 400In Stock | NTCALUG39A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | |||||
Mfr: ERT-J1VA101J TTI: ERT-J1VA101J Panasonic Industry Availability: 8,000In StockNTC Thermistors 100 OHM 5% | 8,000In Stock | ERTJ | 2800 K | 100 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NJ28MA0302F-- TTI: NJ28MA0302F-- KYOCERA AVX Availability: 12,000In StockNTC Thermistors 3K OHM 1% | 12,000In Stock | NJ28 | 3965 K | 3 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | |||||
Mfr: NGD3103K3T1NLB001 TTI: 103JG1K Littelfuse Availability: 100In Stock8,000 On Order Expected 18-Feb-27 NTC Thermistors 10K OHM 10% DO-35 | 100In Stock8,000 On Order Expected 18-Feb-27 | GET | 3892 K | 10 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
190In Stock | 3694 K | 10 kOhms | 0.2 C | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.8 mm | 313 mm | 14 mm | Bulk | |||||||||
1,400In Stock | PS | 3892 K | 2.252 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
1,500In Stock | DK | 3960 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: ERT-J1VK102FM TTI: ERT-J1VK102FM Panasonic Industry Availability: 12,000In StockNTC Thermistors 0603 1kOhm 1% AEC-Q200 Thermistor | 12,000In Stock | ERTJ | 3650 K | 1 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCALUG85A103G151A TTI: NTCALUG85A103G151A Vishay / BC Components Availability: 800In StockNTC Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 | 800In Stock | NTCALUG85A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 150 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | |||||
Mfr: B57540G1103F000 TTI: B57540G1103F000 TDK Availability: 280In StockNTC Thermistors G1540/ 10 K/ 1% NTC Thermistor | 280In Stock | NTC Probe, K514, Heat resistant | 3625 K | 10 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103F | |||
Mfr: NTCLE203E3103SB0 TTI: NTCLE203E3103SB0 Vishay / BC Components Availability: 32,500In StockNTC Thermistors 10Kohms Special Tol Special Tol | 32,500In Stock | NTCLE203E3 | 3984 K | 10 kOhms | 100 mW | 2.2 % | PCB Mount | Radial | - 55 C | + 150 C | 47 mm | 4.2 mm | 8 mm | AEC-Q100 | Bulk | |||||
300In Stock | USP15299 | Bulk | ||||||||||||||||||
20In Stock | L862 | 3930 K | 1 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 102F |