ERTJ - NTC Thermistors
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-J1VA101H TTI: ERT-J1VA101H Panasonic Industry Availability: 0In StockNTC Thermistors Multilayer Chip NTC Thermister | 0In Stock | ERTJ | 2800 K | 100 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-JZEV104G TTI: ERT-JZEV104G Panasonic Industry Availability: 0In StockNTC Thermistors 0201 100kOhms 2% NTC Thermistor | 0In Stock | ERTJ | 4700 K | 100 kOhms | 33 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J0EG103HM TTI: ERT-J0EG103HM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 10Kohms 3% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 10 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J0EG103GM TTI: ERT-J0EG103GM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 10Kohms 2% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 10 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J0EP473JM TTI: ERT-J0EP473JM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 47Kohms 5% B(25/50) 4050K +/-1% | 0In Stock | ERTJ | 47 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J0ET473H TTI: ERT-J0ET473H Panasonic Industry Availability: 0In StockNTC Thermistors 0402 47kOhm 3% NTC Thermistor | 0In Stock | ERTJ | 4500 K | 47 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ET473J TTI: ERT-J0ET473J Panasonic Industry Availability: 0In StockNTC Thermistors 0402 47kOhm 5% NTC Thermistor | 0In Stock | ERTJ | 4050 K | 47 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VK102JM TTI: ERT-J1VK102JM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 1kOhm 5% AEC-Q200 Thermistor | 0In Stock | ERTJ | 3650 K | 1 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||
Mfr: ERT-JZET224J TTI: ERT-JZET224J Panasonic Industry Availability: 0In StockNTC Thermistors 0201 220kOhm 5% NTC Thermistor | 0In Stock | ERTJ | 4500 K | 220 kOhms | 33 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J0ER333J TTI: ERT-J0ER333J Panasonic Industry Availability: 0In StockNTC Thermistors 33KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 33 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV104HM TTI: ERT-J0EV104HM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 3% B(25/50) 4700K+/-1% | 0In Stock | ERTJ | 4700 K | 100 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VP473FM TTI: ERT-J1VP473FM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 47Kohms 1% B(25/50) 4100k+/-1% | 0In Stock | ERTJ | 4100 K | 47 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VV104FM TTI: ERT-J1VV104FM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 1% B(25/50) 4700k+/-1% | 0In Stock | ERTJ | 4700 K | 100 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VG103HM TTI: ERT-J1VG103HM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 3% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 10 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VR472J TTI: ERT-J1VR472J Panasonic Industry Availability: 0In StockNTC Thermistors 4.7KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EV104GM TTI: ERT-J0EV104GM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 2% B(25/50) 4700K+/-1% | 0In Stock | ERTJ | 100 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VP473HM TTI: ERT-J1VP473HM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 47Kohms 3% B(25/50) 4100k+/-1% | 0In Stock | ERTJ | 4100 K | 47 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J0EV104J TTI: ERT-J0EV104J Panasonic Industry Availability: 0In StockNTC Thermistors 100KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4700 K | 100 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VG103FM TTI: ERT-J1VG103FM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 10kOhms 1% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VG103JM TTI: ERT-J1VG103JM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 5% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 10 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VT222J TTI: ERT-J1VT222J Panasonic Industry Availability: 0In StockNTC Thermistors 2.2KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4500 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VV154J TTI: ERT-J1VV154J Panasonic Industry Availability: 0In StockNTC Thermistors 150KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4700 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EA101H TTI: ERT-J0EA101H Panasonic Industry Availability: 0In StockNTC Thermistors Multilayer Chip NTC Thermister | 0In Stock | ERTJ | 2800 K | 100 Ohms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EA101J TTI: ERT-J0EA101J Panasonic Industry Availability: 0In StockNTC Thermistors 100Ohms 5% THERMISTOR NTC | 0In Stock | ERTJ | 2800 K | 100 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VV104J TTI: ERT-J1VV104J Panasonic Industry Availability: 0In StockNTC Thermistors 100K OHM 5% | 0In Stock | ERTJ | 4700 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel |