NTC Thermistors
18,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUG85A103G151A TTI: NTCALUG85A103G151A Vishay / BC Components Availability: 800In StockNTC Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 | 800In Stock | NTCALUG85A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 150 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | |||||
Mfr: B57540G1103F000 TTI: B57540G1103F000 TDK Availability: 280In StockNTC Thermistors G1540/ 10 K/ 1% NTC Thermistor | 280In Stock | NTC Probe, K514, Heat resistant | 3625 K | 10 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103F | |||
Mfr: NTCLE203E3103SB0 TTI: NTCLE203E3103SB0 Vishay / BC Components Availability: 32,500In StockNTC Thermistors 10Kohms Special Tol Special Tol | 32,500In Stock | NTCLE203E3 | 3984 K | 10 kOhms | 100 mW | 2.2 % | PCB Mount | Radial | - 55 C | + 150 C | 47 mm | 4.2 mm | 8 mm | AEC-Q100 | Bulk | |||||
300In Stock | USP15299 | Bulk | ||||||||||||||||||
20In Stock | L862 | 3930 K | 1 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 102F | |||||||
Mfr: 135-103LAG-J01 TTI: 135-103LAG-J01 Honeywell Availability: 1,000In StockNTC Thermistors Glass encapsultd. DO-35 Type | 1,000In Stock | 135 | 3974 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Each | ||||
Mfr: 192-303QET-A01 TTI: 192-303QET-A01 Honeywell Availability: 100In StockNTC Thermistors 30KOHM 10% RAD Thermistor | 100In Stock | 192 | 4261 K | 30 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | Each | |||||
Mfr: NCP18XQ681J03RB TTI: NCP18XQ681J03RB Murata Electronics Availability: 0In StockNTC Thermistors 680 OHM 5% | 0In Stock | NCP | 3650 K | 680 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
435In Stock | C100 | 10 kOhms | 1 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||||
Mfr: NCP03XH103F05RL TTI: NCP03XH103F05RL Murata Electronics Availability: 30,000In StockNTC Thermistors 10K OHM 1% | 30,000In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: SP44902X-10 TTI: SP44902X-10 TE Connectivity / Measurement Specialties Availability: 14In StockNTC Thermistors GSFC SPACE QUALIFID THERMISTOR | 14In Stock | 44900 | Bulk | |||||||||||||||||
Mfr: NGD3103F3T1NLB001 TTI: 103JG1F Littelfuse Availability: 1,000In StockNTC Thermistors 10K OHM 1% DO-35 GLASS | 1,000In Stock | GET | 3892 K | 10 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | NGD3103F3T1NLB001 | ||||
Mfr: NKA103C1R1C TTI: NKA103C1R1C Amphenol Advanced Sensors Availability: 2,090In StockNTC Thermistors Insulated chip & leads, 10KOhm +/-1% @ 25 C | 2,090In Stock | CR1 | 3977 K | 10 kOhms | 2.2 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 45 mm | 3 mm | 7 mm | AEC-Q100 | Bulk | ||||
150In Stock | Bulk | |||||||||||||||||||
Mfr: ERT-J1VR333J TTI: ERT-J1VR333J Panasonic Industry Availability: 8,000In StockNTC Thermistors 33KOhms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 4250 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MA100GG103AN TTI: MA100GG103AN Amphenol Advanced Sensors Availability: 1,300In Stock2,500 On Order Expected 07-Jan-27 NTC Thermistors 0.080" OD Cap 10K Ohm +/-0.05C 37C | 1,300In Stock2,500 On Order Expected 07-Jan-27 | MA100 | 3969 K | 10 kOhms | 0.05 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 508126 | |||||
Mfr: NSSM103K3T1NGT001 TTI: NSSM103K3T1NGT001 Littelfuse Availability: 57,500In StockNTC Thermistors NTC 10K OHM +/-10% | 57,500In Stock | 3892 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Reel | |||||||
Mfr: NTCWS3UF103FC1GT90B TTI: NTCWS3UF103FC1GT90B TDK Availability: 76,800In StockNTC Thermistors 10kOhm 1% 3930K | 76,800In Stock | NTCWS | 3930 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Tray | ||||||||||
Mfr: NTCS0805E3103FHT TTI: NTCS0805E3103FHT Vishay / BC Components Availability: 4,000In StockNTC Thermistors NTC 10Kohms 1% | 4,000In Stock | NTCS0805E3..T | 3940 K | 10 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
5,520In Stock | B57551G1 | 3492 K | 10 kOhms | 32 mW | 3 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G1103H000 | ||||
Mfr: ERT-J1VG103GM TTI: ERT-J1VG103GM Panasonic Industry Availability: 20,000In Stock52,000 On Order Expected 07-Jan-27 NTC Thermistors 0603 R25 10Kohms 2% B(25/50) 3380K+/-1% | 20,000In Stock52,000 On Order Expected 07-Jan-27 | ERTJ | 3380 K | 10 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG01A103FA TTI: NTCALUG01A103FA Vishay / BC Components Availability: 1,600In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 38.1mm | 1,600In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0805E3472FMT TTI: NTCS0805E3472FMT Vishay / BC Components Availability: 44,000In StockNTC Thermistors 4.7Kohms 1% SMD | 44,000In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: B57371V2104J060 TTI: B57371V2104J060 TDK Availability: 20,000In StockNTC Thermistors 0603 100K 5% B-4480 NTC | 20,000In Stock | Standard | 4480 K | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2104J60 | ||||
Mfr: AL03006-5818-97-G1 TTI: AL03006-5818-97-G1 Amphenol Advanced Sensors Availability: 775In Stock125 On Order Expected 16-Nov-26 NTC Thermistors 10k Ohm Glass | 775In Stock125 On Order Expected 16-Nov-26 | GE | 3992 K | 10 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk |