SMD - NTC Thermistors
2,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG103LH472HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 4.7K OHM, 3%, 0402 | Not Available Online | NTCG | PCB Mount | SMD/SMT | 0201 (0603 metric) | Reel | NTCG103LH472HT1 - | |||||||||||||
Not Available Online | NTCG | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | NTCG104BH332JT1 - | ||||||||||||||
0In Stock | NC20 | 220 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | 1 kOhms | SMD/SMT | Wire Lead | - 95 C | +125 C | 1 m | ||||||||||||||
0In Stock | 2 kOhms | SMD/SMT | Wire Lead | - 40 C | + 125 C | 305 mm | ||||||||||||||
0In Stock | 10 kOhms | SMD/SMT | Wire Lead | - 60 C | + 160 C | 525 mm | ||||||||||||||
0In Stock | NTCG-S | PCB Mount | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | NTCG203NF103JTDS - | |||||||||||||
Not Available Online | NTC0805 | 10 kOhms | 5 % | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | NTC0805J10K | ||||||||||||
Mfr: LR503L0J-TR TTI: Not Assigned Littelfuse Availability: 0In StockNTC Thermistors NTC THRM CHIP 4000 50K 5 TR | 0In Stock | 4000 K | 50 kOhms | 320 mW | 5 % | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | Bulk | ||||||||||
0In Stock | NB21 | 150 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | Bulk | ||||||||||
0In Stock | Automotive | 3455 K | 10 kOhms | SMD/SMT | SMD/SMT | 0402 (1005 metric) | AEC-Q200 | Reel | ||||||||||||
0In Stock | Standard | 100 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | ||||||||||||||
0In Stock | B572V2 | 47 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | ||||||||||||||
0In Stock | B573V2 | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | ||||||||||||||
0In Stock | Standard | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5103H62 | |||||||||||||
0In Stock | B572V2 | 47 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | ||||||||||||||
0In Stock | NCP | 4108 K | 470 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | ||||||||
0In Stock | NCP | 4311 K | 100 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 01005 (0402 metric) | 0.4 mm | 0.2 mm | 0.2 mm | Reel | |||||||
0In Stock | NCP | 4500 K to 4549 K | 470 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | NCP | 3500 K to 3549 K | 4.7 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | NCP | 3950 K to 3999 K | 3.3 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | NCP | 3650 K to 3699 K | 470 Ohms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | NCU | 3950 K | 4.7 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | ||||||||
0In Stock | NCU | 4050 K | 47 kOhms | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | ||||||||
0In Stock | NCU | 4050 K | 47 kOhms | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm |