NTC Thermistors
18,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ND0x | Bulk | ||||||||||||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 3930 K | 1 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M102J | |||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4100 K | 15 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M153J | |||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 1.5 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M152K | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3980 K | 4.7 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M472K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3000 K | 47 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K470K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3450 K | 330 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K331J | |||||
0In Stock | NTC Element, M891, leaded NTC | 3900 K | 1.5 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K152J | |||||
0In Stock | NTC Element, M891, leaded NTC | 4250 K | 15 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K153J | |||||
0In Stock | NTC Element, M891, leaded NTC | 4600 K | 100 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K104J | |||||
0In Stock | NTC Element, M891, leaded NTC | 1.5 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K152K | ||||||||
0In Stock | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103F45 | ||||
0In Stock | NTC element, Mini sensor | 3988 K | 5 kOhms | 60 mW | 5 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S502F140 | ||||
0In Stock | NTC, Leaded NTC, lead spacing | 3460 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 36 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103H2 | ||||
Mfr: B57221V2473J060 TTI: B57221V2473J060 TDK Availability: 0In StockNTC Thermistors 0402 47K 5% B-4000 NTC | 0In Stock | Standard | 4000 K | 47 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2473J60 | ||||
0In Stock | NJ28 | 3 kOhms | 160 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | Bulk | |||||||||||
Mfr: NC20M00333KBA TTI: NC20M00333KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 33Kohm 10% | 0In Stock | NC20 | 3950 K | 33 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | |||||
Mfr: NCP15WD683J03RC TTI: NCP15WD683J03RC Murata Electronics Availability: 0In StockNTC Thermistors 68K OHM 5% | 0In Stock | NCP | 4150 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP15XQ681J03RC TTI: NCP15XQ681J03RC Murata Electronics Availability: 0In StockNTC Thermistors 680 OHM 5% | 0In Stock | NCP | 3650 K | 680 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | NB20 | 3630 K | 10 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
Mfr: NTCLE100E3152JB0 TTI: NTCLE100E3152JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 1K5ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3528 K | 1.5 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63152 | |||||
Mfr: NTCLE100E3153JB0 TTI: NTCLE100E3153JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 15Kohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3740 K | 15 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63153 | |||||
Mfr: SP44905X-23 TTI: SP44905X-23 TE Connectivity Availability: 0In StockNTC Thermistors 44905X GSFC 311P18-05S76R | 0In Stock | 44900 | Bulk | |||||||||||||||||
Mfr: SP44907X-43 TTI: SP44907X-43 TE Connectivity Availability: 0In StockNTC Thermistors 44907X GSFC 311P18-07A41R | 0In Stock | 44900 | Bulk | |||||||||||||||||
Mfr: ERT-J0ER104GM TTI: ERT-J0ER104GM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 2% B(25/50) 4250K+/-1% | 0In Stock | ERTJ | 100 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel |