NTC Thermistors
18,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GP | 4350 K | 1 mOhms | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 0.039 in | 1.11 in | 0.039 in | 0.11 in | Bulk | |||||||
0In Stock | LC | 3892 K | 30 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | ||||||||||
Mfr: ERT-J0EV104JM TTI: ERT-J0EV104JM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 5% B(25/50) 4700K+/-1% | 0In Stock | ERTJ | 100 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||||
Mfr: ERT-J1VP473GM TTI: ERT-J1VP473GM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 47Kohms 2% B(25/50) 4100k+/-1% | 0In Stock | ERTJ | 47 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: ERT-J1VV104HM TTI: ERT-J1VV104HM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 3% B(25/50) 4700k+/-1% | 0In Stock | ERTJ | 4700 K | 100 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VR104FM TTI: ERT-J1VR104FM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 100Kohm +/-1% AEC-Q200 | 0In Stock | ERTJ | 4250 K | 100 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
0In Stock | RA | 3900 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0.0394 in | 0.0197 in | 0.028 in | Reel | ||||||||
Mfr: ERT-JZET154J TTI: ERT-JZET154J Panasonic Industry Availability: 0In StockNTC Thermistors 0201 150kOhm 5% NTC Thermistor | 0In Stock | ERTJ | 4500 K | 150 kOhms | 33 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: ERT-JZET224H TTI: ERT-JZET224H Panasonic Industry Availability: 0In StockNTC Thermistors 0201 220kOhm 3% NTC Thermistor | 0In Stock | ERTJ | 4500 K | 220 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NTCLE100E3472HB0A TTI: NTCLE100E3472HB0A Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 4K7 3% | 0In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCALUG91A103H151A TTI: NTCALUG91A103H151A Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 | 0In Stock | NTCALUG91A | 3984 K | 10 kOhms | 3 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 4.3 mm | 150 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
0In Stock | Standard | 4480 K | 100 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57374V2104F60 | |||||
Mfr: NRMR504J3950B1F TTI: NRMR504J3950B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 50K ohm, 3950 B | 0In Stock | NRMx | 3950 K | 50 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 2.3 mm | Bulk | ||||||||
Mfr: NRBE233J3935B1F TTI: NRBE233J3935B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 2.252K ohm, 3935 B | 0In Stock | NRBE | 3935 K | 2.252 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 6 mm | 2.7 mm | Bulk | ||||||||
Mfr: NRBE234F4200B1F TTI: NRBE234F4200B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 23K ohm, 4200 B | 0In Stock | NRBE | 4200 K | 23 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 6 mm | 2.7 mm | Bulk | ||||||||
Mfr: NRBE303J3950B1F TTI: NRBE303J3950B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 3K ohm, 3950 B | 0In Stock | NRBE | 3950 K | 3 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 6 mm | 2.7 mm | Bulk | ||||||||
Mfr: NRBE324F4550B2F TTI: NRBE324F4550B2F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 31.765K ohm, 4550 B | 0In Stock | NRBE | 4550 K | 21.765 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 6 mm | 2.7 mm | Bulk | ||||||||
Mfr: NRL2104F4100B1F TTI: NRL2104F4100B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 10K ohm, 4100 B | 0In Stock | NRLx | 4100 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 3 mm | Bulk | ||||||||
Mfr: NRL2104J3380B1J TTI: NRL2104J3380B1J Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3380 B | 0In Stock | NRLx | 3380 K | 10 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 3 mm | Bulk | ||||||||
Mfr: NRL2105F4150B1J TTI: NRL2105F4150B1J Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 100K ohm, 4150 B | 0In Stock | NRLx | 4150 K | 100 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 3 mm | Bulk | ||||||||
Mfr: NRL2105F4450B1F TTI: NRL2105F4450B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 100K ohm, 4450 B | 0In Stock | NRLx | 4450 K | 100 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 3 mm | Bulk | ||||||||
Mfr: NRL2105J3950B1F TTI: NRL2105J3950B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 100K ohm, 3950 B | 0In Stock | NRLx | 3950 K | 100 kOhms | 1.8 mW | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 4 mm | 33 mm | 4 mm | 8 mm | Bulk | |||||
Mfr: NRL2105J4200B1J TTI: NRL2105J4200B1J Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 100K ohm, 4200 B | 0In Stock | NRLx | 4200 K | 100 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 3 mm | Bulk | ||||||||
Mfr: NRL2154J4150B1F TTI: NRL2154J4150B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 15K ohm, 4150 B | 0In Stock | NRLx | 4150 K | 15 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 3 mm | Bulk | ||||||||
Mfr: NRL2503F3300B2J TTI: NRL2503F3300B2J Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 5K ohm, 3300 B | 0In Stock | NRLx | 3300 K | 5 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 3 mm | Bulk |