NTC Thermistors
18,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57025M2103A018 TTI: B57025M2103A018 TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR | Not Available Online | Bulk | ||||||||||||||||||
Mfr: NTCAEPXE4C91776A TTI: NTCAEPXE4C91776A Vishay Availability: 0In Stock4,000 On Order Expected 20-Jan-27 NTC Thermistors NTC EXP 10K 3% | 0In Stock4,000 On Order Expected 20-Jan-27 | Bulk | ||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||
0In Stock | Standard | 4000 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57351V5103H60 | ||||
Mfr: NCP15WM474E03RC TTI: NCP15WM474E03RC Murata Electronics Availability: 0In StockNTC Thermistors 470K OHM 3% | 0In Stock | NCP | 4500 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: 11030161-00 TTI: 11030161-00 TE Connectivity / Measurement Specialties NTC Thermistors 44006RC-BP THERM 701106-M | 0In Stock | Price Per Pack | 44000 Series | 3574 | 10 kOhms | PCB Mount | Radial | - 80 C | + 120 C | 2.4 mm | Each | 701106 | ||||||||
Mfr: GA10K3CG582 TTI: GA10K3CG582 TE Connectivity / Measurement Specialties NTC Thermistors CHPG GOLD CHIP | 0In Stock | GOLD CHIP THERMISTOR | Each | |||||||||||||||||
Mfr: 11026886-00 TTI: 11026886-00 TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors 44901 THERM GSFC 311P18-01S7R6 | 0In Stock | 3987 K | 2.252 kOhms | 0.2 C | Off-Board | Wire Lead | 0 C | + 70 C | Each | 095800 | ||||||||||
0In Stock | Standard | 3520 K | 4.7 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472J62 | |||||
0In Stock | NTC, glass element | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 115 mm | 8.5 mm | 17.5 mm | Bulk | B57703M103A17 | |||||
Mfr: B57551G1103F000 TTI: B57551G1103F000 TDK Availability: Not Available OnlineNTC Thermistors 10kOhm 1% | Not Available Online | NTC, glass element | 3492 K | 10 kOhms | 32 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G1103F | |||
0In Stock | Each | |||||||||||||||||||
Mfr: A1004ST22P9 TTI: A1004ST22P9 TE Connectivity Availability: 0In StockNTC Thermistors NTC THERMISTOR ASSEMBLY | 0In Stock | Each | ||||||||||||||||||
Mfr: GA100K6A1014-3 TTI: GA100K6A1014-3 TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors DISC-100K@25+/-0.2C FROM 0TO70 | 0In Stock | Each | ||||||||||||||||||
Mfr: NTCLE213E3104FXB0 TTI: NTCLE213E3104FXB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 1% Beta val 4190K 1.5% | 0In Stock | NTCLE213E3 | 4190 K | 100 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCS0402E3103JL1T TTI: NTCS0402E3103JL1T Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 5% 3490K Low B AUTO GRADE | 0In Stock | NTCS0402E3..T | 3490 K | 10 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Not Available Online | USX | Reel | ||||||||||||||||||
Mfr: 2138601633 TTI: 213860-1633 Molex Availability: 0In StockNTC Thermistors NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assy., 75mm Lg., 3500 Beta Value w/ 1% Tolerance, 10kOhm Resistance at 25 C w/ 1% Tolerance, Black | 0In Stock | 213860 | 3500 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 75 mm | Each | 2138601633 02138601633 | |||||||
Mfr: ERT-J0EA680H TTI: ERT-J0EA680H Panasonic Industry Availability: 0In StockNTC Thermistors Multilayer Chip NTC Thermister | 0In Stock | ERTJ | 2800 K | 68 Ohms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: B57471V2104H062 TTI: B57471V2104H062 TDK Availability: 0In StockNTC Thermistors 0805 100K H62 B-4480 NTC Thermistor | 0In Stock | NTC THERMISTOR ICL, S464 26mm | 4386 K, 4455 K, 4480 K | 100 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2104H62 | ||||
Mfr: NCP15XV103E03RC TTI: NCP15XV103E03RC Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 3% | 0In Stock | NCP | 3900 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | SP | 10 Ohms | 2 W | 20 % | PCB Mount | Radial | - 40 C | + 170 C | 11 mm | 6 mm | Bulk | |||||||||
0In Stock | Standard | 3530 K | 10 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103J62 | |||||
0In Stock | Each | |||||||||||||||||||
Mfr: NTO2103F3T1NF2001 TTI: TO103J2F Littelfuse Availability: 0In StockNTC Thermistors 10K OHM 1% PROBE TO220 | 0In Stock | TO | 3892 K | 10 kOhms | 1 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | NTO2103F3T1NF2001 |