Standard - NTC Thermistors
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57251V5472J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 4.7K 5% B-4000 NTC AEC-Q200 | 0In Stock | Standard | 3980 K | 4.7 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | B57251V5472J60 | |||
Not Available Online | Standard | 3455 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | ||||||
0In Stock | Standard | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5472H62 | |||||||||||||
Mfr: B57350V2104J460 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP 1.0uF 10% 6 30Vdc LS 22.5mm | 0In Stock | Standard | 4282 K | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: B57321V2222J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0603 2K2 J60 B-4000 | 0In Stock | Standard | 4000 K | 2.2 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2222J60 | ||||
Mfr: B57301V2472H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 4K7 H60 B-3650 NTC Thermistor | 0In Stock | Standard | 3635 K | 4.7 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57301V2472H60 | ||||
Mfr: B57371V2473J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47K 5% B-4480 NTC | 0In Stock | Standard | 4386 K | 47 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2473J60 | ||||
0In Stock | Standard | 3455 K | 10 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | |||||
0In Stock | Standard | 4480 K | 470 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2474J60 | |||||
Mfr: B57330V2103J260 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10K 5% B-3455 NTC | 0In Stock | Standard | 3455 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: B57621C5472K062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 4K7 K62 B-3520 NTC Thermistor 1206 | 0In Stock | Standard | 3520 K | 4.7 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472K62 | ||||
0In Stock | Standard | 4480 K | 470 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2474H60 | |||||
Mfr: B57421V2332J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 3K3 J62 B-4000 NTC Thermistor | 0In Stock | Standard | 3940 K, 3980 K, 4000 K | 3.3 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2332J62 | ||||
Mfr: B57371V2223H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 22K 3% B-4480 NTC | 0In Stock | Standard | 22 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2223H60 | |||||
Mfr: B57321V2102H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 1K H60 B-4000 NTC Thermistor | 0In Stock | Standard | 3980 K | 1 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2102H60 | ||||
Mfr: B57421V2332H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 3K3 H62 B-4000 NTC Thermistor | 0In Stock | Standard | 3940 K, 3980 K, 4000 K | 3.3 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2332H62 | ||||
0In Stock | Standard | 4000 K | 2.2 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2222J62 | |||||
Mfr: B57421V2153J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 15K J62 B-4000 NTC Thermistor | 0In Stock | Standard | 4000 K | 15 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2153J62 | ||||
0In Stock | Standard | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5103H62 | |||||||||||||
0In Stock | Standard | 3455 K | 10 kOhms | 150 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | ||||||
Mfr: B57321V2473H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47K H60 B-4000 NTC Thermistor | 0In Stock | Standard | 4000 K | 47 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2473H60 | ||||
0In Stock | Standard | 4000 K | 1 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102H62 | |||||
0In Stock | Standard | 100 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | ||||||||||||||
Not Available Online | Standard | 3650 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57442V5103J62 | ||||
Mfr: B57421V2223J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 22K 5% B-4000 NTC | 0In Stock | Standard | 3940 K, 3980 K, 4000 K | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2223J62 |