NTCG - NTC Thermistors
364 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG164BH103HT1 TTI: NTCG164BH103HT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 | 0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH103HT1 - | ||||
Mfr: NTCG104ED104DT1X TTI: NTCG104ED104DT1X TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 0.5% Thermistor | 0In Stock | NTCG | 4308 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104ED104DT1X - | ||||
Mfr: NTCG104EF104HT1X TTI: NTCG104EF104HT1X TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 3% Thermistor | 0In Stock | NTCG | 4250 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104EF104HT1X - | ||||
Mfr: NTCG104BF473FT1X TTI: NTCG104BF473FT1X TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 1%, 0402 | 0In Stock | NTCG | 4085 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF473FT1X - | ||||
Mfr: NTCG103JX103DTDS TTI: NTCG103JX103DTDS TDK Availability: 0In StockNTC Thermistors 0402 10K OHM 0.5% NTC AEC-Q200 125C | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG103JX103DTDS - | |||
Mfr: NTCG164KF104FTDS TTI: NTCG164KF104FTDS TDK Availability: 0In StockNTC Thermistors 0603 100K OHM 1% NTC AEC-Q200 125C | 0In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164KF104FTDS - | |||
Mfr: NTCG164QF474HTDS TTI: NTCG164QF474HTDS TDK Availability: 0In StockNTC Thermistors 0603 470Kohm 3% AEC-Q200 125C | 0In Stock | NTCG | 4749 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164QF474HTDS - | |||
Mfr: NTCG104LH104HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH104HT1 - | ||||
Mfr: NTCG163JF103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JF103HT1 - | ||||
Mfr: NTCG164BH332HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 3.3K OHM, 3%, 0603 | 0In Stock | NTCG | 4100 K | 3.3 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH332HT1 - | ||||
Mfr: NTCG104BH102HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 1K OHM, 3%, 0402 | 0In Stock | NTCG | 4100 K | 1 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH102HT1 - | ||||
Mfr: NTCG104BH472HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 4.7K OHM, 3%, 0402 | 0In Stock | NTCG | 4100 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH472HT1 - | ||||
Mfr: NTCG104BF473JT1X TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 5%, 0402 | 0In Stock | NTCG | 4085 K | 47 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF473JT1X - | |||||
Mfr: NTCG064EF104HTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 3%, 0201 | 0In Stock | NTCG | 4250 K | 100 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF104HTBX - | |||||
Mfr: NTCG064EF104GTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 2%, 0201 | 0In Stock | NTCG | 4250 K | 100 kOhms | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF104GTB - | |||||
0In Stock | NTCG | 4100 K | 6.8 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH682JT1 - | |||||
0In Stock | NTCG | 4550 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH473JT1 - | |||||
Mfr: NTCG164QH105HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 1000K OHM, 3%, 0603 | 0In Stock | NTCG | 4750 K | 1 mOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH105HT1 - | ||||
0In Stock | NTCG | 3250 K | 100 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH101JT1 - | |||||
Mfr: NTCG163JH103HTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10Kohm 3% Thermistor AEC-Q200 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG163JH103HTDS - | |||
0In Stock | NTCG | 4550 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH223JT1 - | |||||
Mfr: NTCG103JF103GT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 2%, 0402 | 0In Stock | NTCG | 3435 K | 10 kOhms | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JF103GT1 - | |||||
Mfr: NTCG063UH103HTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0201 10Kohm 3% Thermistor | 0In Stock | NTCG | 4250 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063UH103HTBX - | ||||
Mfr: NTCG103EH470JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47ohm 5% Thermistor | 0In Stock | NTCG | 3250 K | 47 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH470JT1 - | ||||
Mfr: NTCG104QH334JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 330Kohm 5% Thermistor | 0In Stock | NTCG | 4750 K | 330 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH334JT1 - |