NCP - NTC Thermistors
391 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCP15XH103F0SRC TTI: NCP15XH103F0SRC Murata Electronics NTC Thermistors 10 kOhms 1% 0402 (1005 metric) SUGGESTED ALT NCU15XH103F6SRC | 0In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15WM474E03RC TTI: NCP15WM474E03RC Murata Electronics Availability: 0In StockNTC Thermistors 470K OHM 3% | 0In Stock | NCP | 4500 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP18XM472J03RB TTI: NCP18XM472J03RB Murata Electronics Availability: 0In StockNTC Thermistors 4.7K OHM 5% | 0In Stock | NCP | 3500 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP21XQ471J03RA TTI: NCP21XQ471J03RA Murata Electronics Availability: 0In StockNTC Thermistors 470 OHM 5% 0805 | 0In Stock | NCP | 3650 K | 470 Ohms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCP18WM224E03RB TTI: NCP18WM224E03RB Murata Electronics Availability: 0In StockNTC Thermistors 220K OHM 3% | 0In Stock | NCP | 4500 K | 220 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP15XV103J03RC TTI: NCP15XV103J03RC Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | NCP | 3900 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP21XW223J03RA TTI: NCP21XW223J03RA Murata Electronics Availability: 0In StockNTC Thermistors 22K OHM 5% | 0In Stock | NCP | 3950 K | 22 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCP18XW682J03RB TTI: NCP18XW682J03RB Murata Electronics Availability: 0In StockNTC Thermistors 6.8K OHM 5% | 0In Stock | NCP | 3950 K | 6.8 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
0In Stock | NCP | 3950 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NCP | 3650 K | 1 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP03XH103J05RL TTI: NCP03XH103J05RL Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
0In Stock | NCP | 4500 K | 470 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP15XV103E03RC TTI: NCP15XV103E03RC Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 3% | 0In Stock | NCP | 3900 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP03WB473J05RL TTI: NCP03WB473J05RL Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 5% | 0In Stock | NCP | 4050 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: NCP18XW332E03RB TTI: NCP18XW332E03RB Murata Electronics Availability: 0In StockNTC Thermistors 3.3K OHM 3% | 0In Stock | NCP | 3950 K | 3.3 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP21XM221J03RA TTI: NCP21XM221J03RA Murata Electronics Availability: 0In StockNTC Thermistors 220 OHM 5% 0805 | 0In Stock | NCP | 3500 K | 220 Ohms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCP15XM472E03RC TTI: NCP15XM472E03RC Murata Electronics Availability: 0In StockNTC Thermistors 4.7K OHM 3% | 0In Stock | NCP | 3500 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15WM154J03RC TTI: NCP15WM154J03RC Murata Electronics Availability: 0In StockNTC Thermistors 150K OHM 5% | 0In Stock | NCP | 4500 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15XW153E03RC TTI: NCP15XW153E03RC Murata Electronics Availability: 0In StockNTC Thermistors 15K OHM 3% | 0In Stock | NCP | 3950 K | 15 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15XW472E0SRC TTI: NCP15XW472E0SRC Murata Electronics Availability: 0In StockNTC Thermistors 4.7K OHM 3% | 0In Stock | NCP | 3950 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15WD683J03RC TTI: NCP15WD683J03RC Murata Electronics Availability: 0In StockNTC Thermistors 68K OHM 5% | 0In Stock | NCP | 4150 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15XQ681J03RC TTI: NCP15XQ681J03RC Murata Electronics Availability: 0In StockNTC Thermistors 680 OHM 5% | 0In Stock | NCP | 3650 K | 680 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15XW222E0SRC TTI: NCP15XW222E0SRC Murata Electronics Availability: 0In StockNTC Thermistors 22K OHM 3% | 0In Stock | NCP | 3950 K | 2.2 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15WL223E03RC TTI: NCP15WL223E03RC Murata Electronics Availability: 0In StockNTC Thermistors NTC 0402, 22kOhms, 3%, 100mW, 5V | 0In Stock | NCP | 4485 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15WF104F0SRC TTI: NCP15WF104F0SRC Murata Electronics Availability: 0In StockNTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU15WF104F6SRC | 0In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |