BTN08G - NTC Thermistors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BTN08G103J3JH2T00 TTI: BTN08G103J3JH2T00 Bourns Availability: 0In StockNTC Thermistors NTC SMD 0805 10K B25/85 3435 | 0In Stock | BTN08G | 3435 K | 10 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G104F3VF2T00 TTI: BTN08G104F3VF2T00 Bourns Availability: 0In StockNTC Thermistors NTC SMD 0805 100K B25/85 3980 | 0In Stock | BTN08G | 3970 K | 100 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G104J3VH2T00 TTI: BTN08G104J3VH2T00 Bourns Availability: 0In StockNTC Thermistors NTC SMD 0805 100K B25/85 3980 | 0In Stock | BTN08G | 3970 K | 100 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G104J4AH2T00 TTI: BTN08G104J4AH2T00 Bourns Availability: 0In StockNTC Thermistors NTC SMD 0805 100K B25/85 4000 | 0In Stock | BTN08G | 4000 K | 100 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G204F3UF1T00 TTI: BTN08G204F3UF1T00 Bourns Availability: 0In StockNTC Thermistors NTC SMD 0805 200K B25/50 3950 | 0In Stock | BTN08G | 3950 K | 200 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G103F3HF1T00 TTI: BTN08G103F3HF1T00 Bourns Availability: 0In StockNTC Thermistors NTC SMD 0805 10K B25/50 3380 | 0In Stock | BTN08G | 3380 K | 10 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G104F4AF2T00 TTI: BTN08G104F4AF2T00 Bourns Availability: 0In StockNTC Thermistors NTC SMD 0805 100K B25/85 4000 | 0In Stock | BTN08G | 4000 K | 100 kOhms | 240 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G104H4AF2T00 TTI: BTN08G104H4AF2T00 Bourns Availability: 0In StockNTC Thermistors NTC SMD 0805 100K B25/85 4000 | 0In Stock | BTN08G | 4000 K | 100 kOhms | 240 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G503H4AF2T00 TTI: BTN08G503H4AF2T00 Bourns Availability: 0In StockNTC Thermistors NTC SMD 0805 50K B25/85 4000 | 0In Stock | BTN08G | 4000 K | 50 kOhms | 240 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G503J4AH2T00 TTI: BTN08G503J4AH2T00 Bourns Availability: 0In StockNTC Thermistors NTC SMD 0805 50K B25/85 4000 | 0In Stock | BTN08G | 4000 K | 50 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G204H3UF1T00 TTI: BTN08G204H3UF1T00 Bourns Availability: 0In StockNTC Thermistors NTC SMD 0805 200K B25/50 3950 | 0In Stock | BTN08G | 3950 K | 200 kOhms | 240 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G103H3HF1T00 TTI: BTN08G103H3HF1T00 Bourns Availability: 0In StockNTC Thermistors NTC SMD 0805 10K B25/50 3380 | 0In Stock | BTN08G | 3380 K | 10 kOhms | 240 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G104H4BF2T00 TTI: BTN08G104H4BF2T00 Bourns Availability: 0In StockNTC Thermistors NTC SMD 0805 100K B25/85 4100 | 0In Stock | BTN08G | 4100 K | 100 kOhms | 240 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: BTN08G104H4FF2T00 TTI: BTN08G104H4FF2T00 Bourns Availability: 0In StockNTC Thermistors NTC SMD 0805 100K B25/85 4300 | 0In Stock | BTN08G | 4300 K | 100 kOhms | 240 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel |
- 1
- 2