M / C / T - Vishay - NTC Thermistors
169 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 01M1502SPB4 TTI: Not Assigned Vishay / Dale Availability: 0In StockNTC Thermistors 15Kohms Spcl Tol | 0In Stock | M / C / T | 3974 K | 15 kOhms | 75 mW | 0.5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | Bulk | ||||||
Mfr: 08C1003SPB5 TTI: Not Assigned Vishay / Dale Availability: 0In StockNTC Thermistors 100Kohms Specl Tol | 0In Stock | M / C / T | 3943 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.18 mm | 36.1 mm | Bulk | ||||||
Not Available Online | M / C / T | 20 kOhms | 5 % | PCB Mount | Radial | - 40 C | + 125 C | ||||||||||||
Not Available Online | M / C / T | 3974 K | 25 kOhms | 75 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | ||||||||
Not Available Online | M / C / T | 30 kOhms | 1 % | PCB Mount | Radial | - 40 C | + 125 C | ||||||||||||
Not Available Online | M / C / T | 3694 K | 10 kOhms | 50 mW | 0.2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.81 mm | 76.2 mm | ||||||||
Not Available Online | M / C / T | 3974 K | 5 kOhms | 75 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | ||||||||
Not Available Online | M / C / T | 3486 K | 750 Ohms | 100 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | ||||||||
Not Available Online | M / C / T | 3974 K | 1.5 kOhms | 100 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | ||||||||
Not Available Online | M / C / T | 3974 K | 6 kOhms | 75 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | ||||||||
Not Available Online | M / C / T | 3694 K | 10 kOhms | 50 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.81 mm | 76.2 mm | ||||||||
Not Available Online | M / C / T | 3974 K | 30 kOhms | 100 mW | 0.2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | ||||||||
Not Available Online | M / C / T | 3486 K | 400 Ohms | 100 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | ||||||||
Not Available Online | M / C / T | 120 kOhms | 10 % | PCB Mount | Radial | - 40 C | + 125 C | ||||||||||||
Not Available Online | M / C / T | 3974 K | 30 kOhms | 75 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | ||||||||
Not Available Online | M / C / T | 3486 K | 700 Ohms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | ||||||||
Not Available Online | M / C / T | 3974 K | 25 kOhms | 75 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | Bulk | |||||||
Not Available Online | M / C / T | 250 kOhms | 5 % | PCB Mount | Radial | - 40 C | + 125 C | Bulk | |||||||||||
Not Available Online | M / C / T | 3974 K | 5 kOhms | 75 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | Bulk | |||||||
Not Available Online | M / C / T | 9.8 MOhms | 5 % | PCB Mount | Radial | - 50 C | + 150 C | Bulk | |||||||||||
Not Available Online | M / C / T | 2 MOhms | 5 % | PCB Mount | Radial | - 50 C | + 150 C | Bulk | |||||||||||
Not Available Online | M / C / T | 3974 K | 2.25 kOhms | 75 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | Bulk | |||||||
Not Available Online | M / C / T | 3486 K | 400 Ohms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | ||||||||
Not Available Online | M / C / T | 3694 K | 30 kOhms | 75 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.81 mm | 36.1 mm | ||||||||
Not Available Online | M / C / T | 3974 K | 7 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm |