Vishay - NTC Thermistors
3,296 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0805E3473JHT. TTI: NTCS0805E3473JHT. Vishay Availability: 4,000In StockLimited Supply Cut Tape NTC Thermistors 47K OHM 5% | 4,000In StockLimited Supply | Cut Tape | ||||||||||||||||||
Mfr: PANR103395429 TTI: PANR103395429 Vishay / Ametherm Availability: 0In Stock1,840 On Order Expected 20-Jan-27 NTC Thermistors NTC PROBE RING LUG | 0In Stock1,840 On Order Expected 20-Jan-27 | PANR | 125 mW | 5 % | Off-Board | Wire Lead | - 50 C | + 150 C | 9.5 mm | 6 mm | Bulk | |||||||||
Mfr: NTCS0805E3103FLT TTI: NTCS0805E3103FLT Vishay / BC Components Availability: 0In Stock40,000 On Order Expected 11-Mar-27 NTC Thermistors 10Kohms 1% | 0In Stock40,000 On Order Expected 11-Mar-27 | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG01A103F161 TTI: NTCALUG01A103F161 Vishay / BC Components Availability: 0In Stock2,400 On Order Expected 08-Jan-27 NTC Thermistors 10K 1% 160MM AWG24 | 0In Stock2,400 On Order Expected 08-Jan-27 | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 160 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
0In Stock | NTCS0805E3..T | 3940 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCS0603E3103JMT TTI: NTCS0603E3103JMT Vishay / BC Components Availability: 0In Stock180,000 On Order Expected NTC Thermistors 10Kohms 5% | 0In Stock180,000 On Order Expected | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-33103 | |||
Mfr: NTCALUG01A103FLA TTI: NTCALUG01A103FLA Vishay / BC Components Availability: 1,000In Stock3,600 On Order Expected 21-Dec-26 NTC Thermistors 10K/1% 3435K/1% AEC-Q200 38.1mm | 1,000In Stock3,600 On Order Expected 21-Dec-26 | NTCALUG01A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0603E3683FHT TTI: NTCS0603E3683FHT Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 1% SMD | 0In Stock | NTCS0603E3.....T | 3985 K | 68 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG54A103G351A TTI: NTCALUG54A103G351A Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 350mm UL AEC-Q200 | 0In Stock | NTCALUG54A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 350 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE413E2103H400 TTI: NTCLE413E2103H400 Vishay / BC Components Availability: 0In Stock200 On Order Expected 11-Nov-26 NTC Thermistors 10kohms 3% 40mm 30AWG | 0In Stock200 On Order Expected 11-Nov-26 | NTCLE413 | 3984 K | 10 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 40 mm | 3 mm | 10 mm | Bulk | |||||
Mfr: NTCLE100E3202JB0 TTI: NTCLE100E3202JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohms 5% Radial | 0In Stock | NTCLE100E3 | 3528 K | 2 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63202 | ||||
Mfr: NTCALUG01H103F261A TTI: NTCALUG01H103F261A Vishay / BC Components Availability: 0In Stock8,400 On Order Expected 03-Feb-27 NTC Thermistors 10K OHM 1% 3984K 3KV 260MM | 0In Stock8,400 On Order Expected 03-Feb-27 | NTCALUG01H | 10 kOhms | 1 % | Ring Lug | Wire Lead | Bulk | |||||||||||||
Mfr: NTCAIMME3C91699A TTI: NTCAIMME3C91699A Vishay Availability: 0In Stock6,000 On Order Expected 16-Nov-26 NTC Thermistors NTC IMM 103HH 0.35A | 0In Stock6,000 On Order Expected 16-Nov-26 | Reel | ||||||||||||||||||
Mfr: NTCALUG91A103H102 TTI: NTCALUG91A103H102 Vishay / BC Components Availability: 0In Stock4,300 On Order Expected NTC Thermistors 10K OHM 3% LUG M4 G24 1000 | 0In Stock4,300 On Order Expected | NTCALUG91A | 10 kOhms | 3 % | Ring Lug | Wire Lead | Bulk | |||||||||||||
Mfr: NTCAEPXE4C91776A TTI: NTCAEPXE4C91776A Vishay Availability: 0In Stock6,000 On Order Expected 20-Jan-27 NTC Thermistors NTC EXP 10K 3% | 0In Stock6,000 On Order Expected 20-Jan-27 | Bulk | ||||||||||||||||||
Mfr: NTCALUG39A103GA TTI: NTCALUG39A103GA Vishay / BC Components NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm | 0In Stock | NTCALUG39A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0603E3104GXT TTI: NTCS0603E3104GXT Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 2% SMD | 0In Stock | NTCS0603E3.....T | 4100 K | 100 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG03A103G TTI: NTCALUG03A103G Vishay / BC Components NTC Thermistors 10K 2% UL Recognized Mini Lug Sensor | 0In Stock | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3104FXB0 TTI: NTCLE213E3104FXB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 1% Beta val 4190K 1.5% | 0In Stock | NTCLE213E3 | 4190 K | 100 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCS0402E3103JL1T TTI: NTCS0402E3103JL1T Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 5% 3490K Low B AUTO GRADE | 0In Stock | NTCS0402E3..T | 3490 K | 10 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCLE100E3102JB0 TTI: NTCLE100E3102JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 1Kohms 5% Radial | 0In Stock | NTCLE100E3 | 3528 K | 1 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63102 | ||||
0In Stock | NTCLE100E3 | 4090 K | 33 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: PANR103350430 TTI: PANR103350430 Vishay / Ametherm Availability: 0In StockNTC Thermistors NTC PROBE RING LUG | 0In Stock | PANR | 3435 K | 10 kOhms | 5 % | Cable Mount | Wire Lead | - 40 C | + 150 C | 25.6 mm | 13.5 mm | 5.5 mm | Bulk | |||||||
Mfr: NTCS0603E3103JHT TTI: NTCS0603E3103JHT Vishay / BC Components Availability: 0In StockNTC Thermistors 10kOhm 125mW 5% | 0In Stock | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3103JLT TTI: NTCS0603E3103JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3435 K | 10 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel |