Vishay - NTC Thermistors
3,296 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTCLE203E3 | Bulk | ||||||||||||||||||
Mfr: NTCALUG01A103F804A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3435K/1% AEC-Q200 80mm | 0In Stock | NTCALUG01A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 80 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG91A103G301A TTI: Not Assigned Vishay / BC Components NTC Thermistors 10Kohm 2% Beta 3984K 300mm UL AEC-Q200 | 0In Stock | NTCALUG91A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 4.3 mm | 300 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: 238164043103 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohms 5% NTC CU .6 LEAD CODED | Not Available Online | 2381-64 | 3977 K | 10 kOhms | 100 mW | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 2.5 mm | 115 mm | 2.5 mm | 6 mm | Reel | NTCLE100E3103JT1 | ||||
Mfr: NTCLE203E3104GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 2% | 0In Stock | NTCLE203E3 | 4190 K | 100 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCS0402E3153HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 15Kohms 3% | 0In Stock | NTCS0402E3..T | 3965 K | 15 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3104FXT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 1% | 0In Stock | NTCS0805E3..T | 4100 | 100 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3154GB0 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 150Kohms 2% Radial | Not Available Online | NTCLE100E3 | 4370 K | 150 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCALUG03A473H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K 3% MINI LUG | 0In Stock | NTCALUG03A | 3740 K | 47 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCALUG01A473HA TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 47K/3% 4090K/1.5% AEC-Q200 38.1mm | Not Available Online | NTCALUG01A | 4090 K | 47 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE100E3472JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 4K7 5% | 0In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE203E3473JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohm/5% 4090/1.5% | 0In Stock | NTCLE203E3 | Bulk | |||||||||||||||||
Mfr: NTCLE203E3683HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohm/3% 4190/1.5% | 0In Stock | NTCLE203E3 | Bulk | |||||||||||||||||
Mfr: NTCLE203E3683JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohm/5% 4190/1.5% | 0In Stock | NTCLE203E3 | Bulk | |||||||||||||||||
0In Stock | NTCALUG85A | 10 kOhms | 1 % | Ring Lug | Wire Lead | Bulk | ||||||||||||||
Mfr: NTCALUG01T103G121A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC LUG01T 10k 2% 3984K G26 120mm A | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 15.7 mm | Bulk | ||||||||
0In Stock | NTCASCWE3 | 4.7 kOhms | 1 % | Bolt On | Radial | |||||||||||||||
Mfr: NTCAFLEX15103HH TTI: Not Assigned Vishay Availability: 0In StockNTC Thermistors NTC FLEX15 10K 3% 3960K 25MM | 0In Stock | NTCAFLEX15 | 3960 K | 10 kOhms | 60 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 6 mm | 25 mm | 3 mm, 5.5 mm | 0.3 mm | Bulk | |||||
Mfr: NTCLE100E3154HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 150Kohm/3% 4370/2.5% | 0In Stock | NTCLE100E3 | Bulk | |||||||||||||||||
Mfr: NTCLE350E4303HHB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 3% AEC-Q200 | 0In Stock | NTCLE350E4 | 3935 K | 30 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 185 C | 2.4 mm | 6 mm | AEC-Q200 | Bulk | ||||||
Mfr: NTCLE350E4303GHB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 2% AEC-Q200 | 0In Stock | NTCLE350E4 | 3935 K | 30 kOhms | 100 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 185 C | 2.4 mm | 6 mm | AEC-Q200 | Bulk | ||||||
Mfr: NTCS0805E3502GLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 2% 3480K 1% | 0In Stock | NTCS0805E3 T | 3480 K | 5 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
0In Stock | 02J | 15 kOhms | 5 % | PCB Mount | Radial | Bulk | ||||||||||||||
Mfr: NTCLE100E3229JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 22ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3136 K | 22 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Bulk | ||||||
0In Stock | 8 kOhms | 5 % | PCB Mount | Radial | 0 C | + 70 C |