TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B57560G0 | 20 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G203H2 | |||||||
Mfr: NTCG164LH104H TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 100k ohm 3% B (K) 4550 3% | Not Available Online | NTCG | 4550 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | B57561G1 | 4092 K | 100 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1104F000 | ||||||||
Mfr: NTCG164BH222JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 2.2Kohm 5% 0603 | Not Available Online | NTCG | 4100 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57551G1502G | |||||||||||||||
0In Stock | B57524 | Bulk | B57524K503A1 | |||||||||||||||||
Not Available Online | AEC-Q200 | Bulk | B57561G502G | |||||||||||||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57541G1502G | |||||||||||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57541G1502H | |||||||||||||||
0In Stock | B57861S | AEC-Q200 | Bulk | B57861S103A18 | ||||||||||||||||
0In Stock | AEC-Q100 | Bulk | B57895M105K50 | |||||||||||||||||
Mfr: B57541G1104G000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 100kOhm Tol 2% AEC-Q200 | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.4 mm | 45 mm | AEC-Q200 | Bulk | B57541G1104G | |||||
Mfr: NTCG164LH154JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 150Kohm 5% 0603 | Not Available Online | NTCG | 4550 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCG064BF473HT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 47Kohm 3% 0201 | Not Available Online | NTCG | 4550 K | 47 kOhms | 3 % | PCB Mount | SMD/SMT | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||||
Not Available Online | B57560G1 | 2 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | B57560G0202H002 | |||||||||
Mfr: B57560G0502J000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G560/5k/J 5% NTC Thermistor | Not Available Online | B57560G0 | 3480 K, 3450 K, 3497 K | 5 kOhms | 50 mW | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 67 mm | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G502J | |||
Mfr: B57850T0103G000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10KOHM 2% 3988K LEAD FREE | Not Available Online | Surface temperature measurement, T850 | 3988 K | 10 kOhms | 2 % | PCB Mount | SMD/SMT | - 40 C | + 155 C | 10 mm | 3 mm | 3 mm | Bulk | B57850T103G | ||||||
Mfr: B57621C0472M062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 4K7 M62 B-3520 NTC Thermistor 1206 | Not Available Online | B57621C | 4.7 kOhms | 300 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
Mfr: B57891M0103J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/10 K/J 52 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M103J52 | |||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 100 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M104J52 | ||||||||
Not Available Online | ||||||||||||||||||||
0In Stock | B57621C5 | 4.7 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472J 62 B57621C5472J062 | ||||||
0In Stock | Standard | 4480 K | 22 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2223H62 | |||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4.7 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M472J52 | ||||||||
Mfr: B57020M2502A020 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors M2020/5 K/A20 2% NTC Thermistor | Not Available Online | B57020M2 | 3980 K | 5 kOhms | 350 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 8 mm | 2000 mm | 8 mm | 30 mm | Tube | B57020M2502A20 B57020M2502A 20 |