TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC, glass element | 30 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57541G1103H5 | |||||||||||||
Not Available Online | B57541G1 | 2 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57541G1503G 5 B57541G1503G5 | |||||||||||||
Mfr: B57459V5473H262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 47K F262 B-4131 NICA | 0In Stock | 4131 K | 47 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | |||||
Not Available Online | ||||||||||||||||||||
Not Available Online | B57560G0 | 3436 K | 2 kOhms | 50 mW | 1 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 67 mm | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G202F | ||||
0In Stock | NTC, Leaded NTC, lead spacing | 2.1 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Reel | B57881S212H51 | ||||||
Mfr: B57800K0103A001 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10k 3988 1% 60mW | Not Available Online | K800 | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 30 C | + 100 C | 6 mm | 870 mm | 6 mm | 30 mm | Bulk | |||||
Mfr: NTCG063JF103FT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 1% 0201 | Not Available Online | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
0In Stock | NTC, glass element | Bulk | B57560G1502H | |||||||||||||||||
0In Stock | NTC, NTC element, S981 | 30 kOhms | 1 % | AEC-Q200 | Bulk | B57981S212H | ||||||||||||||
Mfr: NTCG203NH153JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 15K OHM, 5%, 0805 | Not Available Online | NTCG | 3650 K | 15 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203NH153JT1 - | |||||
Mfr: NTCG164LH333HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 33K OHM, 3%, 0603 | 0In Stock | NTCG | 4550 K | 33 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH333HT1 - | |||||
Mfr: NTCG164CH473HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 47K OHM, 3%, 0603 | Not Available Online | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | NTCG164CH473HT1 - | |||||||||||||
Mfr: NTCG104LH154HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 150K OHM, 3%, 0402 | Not Available Online | NTCG | 4550 K | 150 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH154HT1 - | |||||
Mfr: NTCG104LH683HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 68K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 68 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH683HT1 - | ||||
Mfr: NTCG104EH104HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 3%, 0402 | 0In Stock | NTCG | 4250 K | 100 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104EH104HT1X | |||||
Mfr: NTCG063EH400JTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 40 OHM, 5%, 0201 | 0In Stock | NTCG | 3250 K | 40 Ohms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063EH400JTB - | |||||
Mfr: NTCG063JF103JTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0201 10Kohm 5% Thermistor | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JF103JTB - | ||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | NTCG104BH153HT1 - | ||||||||||||||
Not Available Online | B57540G | 30 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G0303H000 | ||||||||
Mfr: B58100A0506A000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10KB-D18-2.8x0.5-6.5 NTC THERM CLIP-ON | 0In Stock | NTC, Surface mount, NTC sensor | 3497 K | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A506A | ||||
0In Stock | B57820M | 2.5 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M252J | ||||||||
0In Stock | B57820M | 77 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M841J | ||||||||
Mfr: B57891M0103J151 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/10 K/J151 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M103J151 | |||||||
Mfr: B57891M0104H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/100 K/H 3% NTC Thermistor | 0In Stock | B57891M | 100 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M104H |