TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B57550G | 30 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | Bulk | B57550G0303H000 | ||||||||
Not Available Online | B573V2 | 4500 K | 4.7 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57331V2472J060 | |||||
Not Available Online | B57560G1 | 50 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | B57560G0503F002 | |||||||||
Mfr: NTCG104BH103H TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0402 10k ohm 3% B (K) 4100 3% | Not Available Online | NTCG | 4100 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | B57561G1 | 10 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103F000 | |||||||||
Not Available Online | B572V5 | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | AEC-Q200 | Reel | ||||||||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57551G1202G | |||||||||||||||
0In Stock | NTC, glass element | Bulk | B57560G1202H | |||||||||||||||||
0In Stock | NTC, glass element | Bulk | B57550G1202G | |||||||||||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 30 kOhms | 10 % | Reel | B57891M333K52 | |||||||||||||||
0In Stock | NTC, NTC element, M895 | 2 kOhms | 1 % | AEC-Q200 | Bulk | B57964S103F | ||||||||||||||
0In Stock | NTC, NTC element, S964 | 2.8 kOhms | 1 % | AEC-Q200 | Bulk | B57964S202F | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 10 kOhms | 3 % | AEC-Q200 | Bulk | B57981S103F2 | ||||||||||||||
Not Available Online | B57621C5 | 3530 K | 10 kOhms | 300 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103M062 | |||||
0In Stock | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A 527A | ||||||
Mfr: B57621C5103M062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10K M62 B-3530K NTC Thermistor 1206 | Not Available Online | B57621C5 | 10 kOhms | 300 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
Mfr: B57540G1203F000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G540/ 20 K/ 1% NTC Thermistor | Not Available Online | B57540G | 20 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1203F | |||||||
0In Stock | B57891S | 20 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S203H9 | ||||||||
Mfr: B58100A0440A000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10KD22-2.8x0.5-6.5 NTC THERM CLIP-ON | Not Available Online | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | ||||||
Mfr: B57164K0471K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/470/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 470 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K471K52 | |||||||
Not Available Online | 2 kOhms | 50 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 3 mm | 7 mm | AEC-Q100 | Bulk | B57561G202F | ||||||||
Not Available Online | 2 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 3 mm | 7 mm | AEC-Q100 | Bulk | B57561G202H | ||||||||
Mfr: B57621C0153K062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 15K K62 B-3560 NTC Thermistor 1206 | Not Available Online | B57621C | 15 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
Not Available Online | B57550G | 5 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G502H | |||||||
Not Available Online | B57550G | 5 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G502H2 |