TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC element, Mini sensor | 10 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S103J140 | |||||||
0In Stock | NTC element, Mini sensor | 30 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S303G140 | |||||||
Mfr: B58100A0439A000 TTI: B58100A439A TDK Availability: 0In StockNTC Thermistors NTC Thermistor Clip 10K-D22-4.8x0.8-6.5 | 0In Stock | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A 439A B58100A0439A000 | |||||
0In Stock | NTC Element, M891, leaded NTC | 33 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K330J | ||||||||
Mfr: B57861S0103A050 TTI: B57861S0103A050 TDK Availability: 0In StockNTC Thermistors 10K +/-1% tol B3988 +/-0.3% | 0In Stock | B57861S | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103A50 | ||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 220 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M224K | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 330 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M334K | ||||||||
0In Stock | NTC, Leaded NTC element, S891 | 2.2 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S222H8 | ||||||||
0In Stock | L871 | 3560 K | 2 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 202H | ||||||
0In Stock | B57881S | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103F3 | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 30 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 7 mm | AEC-Q100 | Bulk | B57885S303F | ||||||
Mfr: NTCG204AH473KT1 TTI: NTCG204AH473KT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 10%, 0805 | 0In Stock | NTCG | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | NTCG204AH473KT1 - | |||||||||||||
0In Stock | NTC element, Mini sensor | 30 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S303J40 | |||||||
Mfr: B57703M0472A007 TTI: B57703M0472A007 TDK Availability: 0In StockNTC Thermistors 4.7k 3988 1.5% 150mW | 0In Stock | NTC ring terminal, M703, Metal tag case | 3988 K | 4.7 kOhms | 150 mW | 3 % | Ring Lug | Wire Lead | - 25 C | + 125 C | 4.4 mm | 330 mm | 8.5 mm | 17 mm | Bulk | B57703M472A7 | ||||
0In Stock | B57820M | 930 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M931J | ||||||||
Mfr: B57540G1103H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1540/ 10 K/ 3% NTC Thermistor | 0In Stock | NTC, glass element | 3492 K | 10 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103H | |||
Mfr: B57164K0221K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/220/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 220 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K221K52 | |||||||
0In Stock | NTC Element, M891, leaded NTC | 330 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K331J52 | ||||||||
0In Stock | NTC, glass element | 3420 K | 20 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1203F | ||||||
Mfr: B57560G1203G000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1560/ 20 K/ 2% NTC Thermistor | 0In Stock | NTC, glass element | 20 kOhms | 50 mW | 2 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1203G | ||||||
Mfr: B57620C2223J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 22K J62 B-4000 NTC Thermistor 0805 | Not Available Online | B57620 | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57621C0153M062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 15K M62 B-3560 NTC Thermistor 1206 | Not Available Online | B57621C | 15 kOhms | 300 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
Mfr: B57452V5472J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 4.7K 5% B-4480 NTC | Not Available Online | Automotive | 4.7 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57452V5472J62 | ||||
Mfr: B57540G1103H005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1540/10 k/H5 NTC Thermistor | 0In Stock | NTC, glass element | 10 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103H5 | ||||||
0In Stock | B57561G1 | 10 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103G000 |