TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCGS103JF103HT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0402,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS103JF103JT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0402,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS163JF103FT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0603,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG063JH103JTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: B57359V6473F260 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 47kOhm 1% B-4131 soft | 0In Stock | B57250 | 4131 K | 47 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | NTC, glass element | 5 kOhms | 3 % | AEC-Q200 | Bulk | B57540G1104F2 | ||||||||||||||
0In Stock | Standard | 3455 K | 10 kOhms | 150 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | NTC element, Mini sensor | 3 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S302H140 | |||||||
0In Stock | NTC element, Mini sensor | 5 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S502G140 | |||||||
Mfr: B58100A0527A000 TTI: B58100A0527A000 TDK Availability: 0In StockNTC Thermistors 13.5-2.8x0.5-6.5 NTCTHRM CLIPON 10KBD | 0In Stock | NTC, Surface mount, NTC sensor | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A527A | |||||
0In Stock | NTC Element, M891, leaded NTC | 22 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K220J | ||||||||
0In Stock | B57550G | 100 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 5000 K | 470 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | Bulk | B57891M474J | ||||||
Mfr: B57321V2223H060 TTI: B57321V2223H060 TDK Availability: 0In StockNTC Thermistors 0603 22K H60 B-4000 NTC Thermistor | 0In Stock | Standard | 4000 K | 22 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2223H60 | ||||
Mfr: NTCDS3HG103GC3NB TTI: NTCDS3HG103GC3NB TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 2% axl glass B25C:85C=3400K+/- 2% | Not Available Online | NTCDS | 3400 K | 10 kOhms | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | Bulk | |||||
0In Stock | L862 | 4540 K | 100 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 104H | |||||||
0In Stock | L871 | 3964 K | 30 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 303H | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 7 mm | AEC-Q100 | Bulk | B57885S123F | ||||||
0In Stock | NTC element, Mini sensor | 50 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S503J40 | |||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3980 K | 3.3 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | Bulk | B57891M332J | ||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4300 K | 22 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M223K | |||||
0In Stock | Leadless NTC | 77 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M841A4 | ||||||||
0In Stock | B57703M1 | 100 kOhms | 3 % | Bulk | B57703M1104A 2 | |||||||||||||||
0In Stock | NTC Element, M891, leaded NTC | 330 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K331K | ||||||||
0In Stock | NTC, NTC element, S971 | 2 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.8 mm | 7 mm | 2.8 mm | AEC-Q100 | Bulk | B57971S202F |