TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57354V5104J160 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors FILM CAP PFC 0.33uF 100k J60 B-4334 NICA | Not Available Online | Automotive | 4334 K | 100 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG103JF103JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 10Kohm 5% Thermistor AEC-Q200 | 0In Stock | NTCG | 3453 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG103JF103JTDS - | |||
Mfr: NTCG104QH224JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 220Kohm 5% Thermistor | 0In Stock | NTCG | 4750 K | 220 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH224JT1 - | ||||
0In Stock | NTCG | 4100 K | 1 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH102JT1 - | |||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | NTCG164LH104HT1S - | |||||||||||||
Not Available Online | NTCD | 3850 K | 100 kOhms | 10 mW | 3 % | PCB Mount | Radial | - 40 C | + 250 C | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDA3SG104HC3NB - | ||||||
0In Stock | NTCG | 4327 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.15 mm | Reel | ||||||
Mfr: NTCG104BF473JTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 5% AEC-Q200 125C | 0In Stock | NTCG | 4137 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104BF473JTDSX - | |||
0In Stock | NTC THERMISTOR ICL, S364 21mm | 30 Ohms | 5.1 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | 21 mm | 7 mm | 28 mm | Bulk | B57364S300M B57364S 300M | |||||||
Mfr: NTCGS103JF103HT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0402,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS103JF103JT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0402,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS163JF103FT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0603,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG063JH103JTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: B57359V6473F260 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 47kOhm 1% B-4131 soft | 0In Stock | B57250 | 4131 K | 47 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | B57861S | 5 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | B57861S0502J040 | |||||||||
Mfr: B57301K0103A001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K301/10k/A1 SW15x21 NTC Thrm AMP-Modu 2% | 0In Stock | NTC Washing machines, NTC Dish washer, Stainless steel case | 3460 K | 3 kOhms | 375 mW | 2 % | PCB Mount | Radial | - 55 C | + 125 C | 4.8 mm | 13 mm | Bulk | B57301K103A1 | ||||||
Mfr: NTCG163JF103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JF103HT1 - | ||||
Mfr: B57352V5473H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47K 3% B-4480 NTC | 0In Stock | Automotive | 47 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5473H60 | ||||
0In Stock | NTCG | 4100 K | 6.8 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH682JT1 - | |||||
0In Stock | B573V2 | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | ||||||||||||||
0In Stock | NTC, glass element | 3492 K | 10 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103G | ||||||
Mfr: B57621C5472K062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 4K7 K62 B-3520 NTC Thermistor 1206 | 0In Stock | Standard | 3520 K | 4.7 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472K62 | ||||
0In Stock | Standard | 4480 K | 470 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2474H60 | |||||
Mfr: B57164K0101J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/100/J52 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 3200 K | 100 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Reel | B57164K101J52 | ||||
0In Stock | B57164K | 100 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K101K1 |