TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B574V2 | 4000 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102J 62 B57421V2102J062 | |||||
0In Stock | NTC Element, M891, leaded NTC | 3200 K | 100 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K101J | |||||
0In Stock | NTC Element, M891, leaded NTC | 2900 K | 22 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K220K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3200 K | 100 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K101K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3900 K | 2.2 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K222K | |||||
0In Stock | NTC element, Mini sensor | 3760 K | 50 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S503F40 | ||||
Mfr: NTCDS3HG103HC4NB TTI: NTCDS3HG103HC4NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 10kOhm 3% B25/85:3400K+-2% | 0In Stock | NTCDS | 3400 K | 10 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3HG103HC4NB - | ||
Mfr: NTCDS3UG942HC4NB TTI: NTCDS3UG942HC4NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 9.395kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3940 K | 9.395 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3UG942HC4NB - | ||
Mfr: NTCDS4AG303HC3NB TTI: NTCDS4AG303HC3NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 30kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 30 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG303HC3NB - | ||
Mfr: NTCDS4AG493HC4NB TTI: NTCDS4AG493HC4NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 49.2kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 49.2 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG493HC4NB - | ||
Mfr: NTCWS4AF104HC1GT91B TTI: NTCWS4AF104HC1GT91B TDK Availability: 0In StockNTC Thermistors Bondable NTC,100kOhm/+-3%, 4050K | 0In Stock | NTCWS | 4050 K | 100 kOhms | 3 % | SMD/SMT | - 40 C | + 125 C | 0.31 mm | 0.31 mm | 0.25 mm | Tray | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 68 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K680K | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 3730 K | 1 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K102J | |||||
0In Stock | NTC Element, M891, leaded NTC | 3450 K | 470 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K471K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3730 K | 1 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K102K | |||||
0In Stock | NTC element, Mini sensor | 2 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S202H40 | |||||||
0In Stock | NTC Element, M891, leaded NTC | 15 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K153K | ||||||||
0In Stock | B57862 | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 7.5 mm | 50 mm | 2.8 mm | 6.5 mm | AEC-Q100 | Bulk | B57862S103F40 | ||||
Mfr: B57374V2104J060 TTI: B57352V5104J060 TDK Availability: 0In StockNTC Thermistors 0603 100K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 100 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5104J60 | |||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | NTCG063JF103FTDS - | ||||
Mfr: NTCDS3LG202HC3NB TTI: NTCDS3LG202HC3NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 2kOhm 3% B25/85:3528K+-2% | 0In Stock | NTCDS | 3528 K | 2 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3LG202HC3NB - | ||
0In Stock | NTC element, Mini sensor | 3988 K | 3 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S302F40 | ||||
0In Stock | NTC Element, M891, leaded NTC | 4450 K | 47 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K473J | |||||
0In Stock | NTC Element, M891, leaded NTC | 330 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K334K | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S103J2 |