TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC Element, M891, leaded NTC | 4600 K | 100 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K104J | |||||
Mfr: B57504K0103A009 TTI: B57504K0103A009 TDK Availability: 0In StockNTC Thermistors K504/10k/A9 2% NTC Therm Databook | 0In Stock | NTC Probe, K500, Heating systems, Copper case | 3625 K | 10 kOhms | 2 % | PCB Mount | Wire Lead | - 20 C | + 150 C | 6.8 mm | 48 mm | 6.8 mm | 23 mm | Bulk | B57504K103A9 | |||||
Mfr: NTCDS3KG492HC3NB TTI: NTCDS3KG492HC3NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 4.961kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3480 K | 4.961 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3KG492HC3NB - | ||
Mfr: NTCDS3KG492HC4NB TTI: NTCDS3KG492HC4NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 4.961kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3480 K | 4.961 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3KG492HC4NB - | ||
Mfr: NTCDS4AG502HC4NB TTI: NTCDS4AG502HC4NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 5kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 5 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG502HC4NB - | ||
Mfr: NTCDS4AG503HC4NB TTI: NTCDS4AG503HC4NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 50kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 50 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG503HC4NB - | ||
0In Stock | NTC Element, M891, leaded NTC | 4300 K | 22 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K223J | |||||
0In Stock | NTC, Leaded NTC element, S891 | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S103J8 | ||||||||
0In Stock | NTC, Leaded NTC element, S891 | 100 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S104J8 | ||||||||
0In Stock | NTC element, Mini sensor | 3560 K | 2 kOhms | 60 mW | 5 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S202J40 | ||||
0In Stock | NTC element, Mini sensor | 3 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S302J40 | |||||||
0In Stock | NTC, Leaded NTC, lead spacing | 2.1 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S212J | ||||||
Mfr: B57221V2472J060 TTI: B57221V2472J060 TDK Availability: 0In StockNTC Thermistors 0402 4.7K 5% B-4000 NTC | 0In Stock | Standard | 4.7 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2472J60 | |||||
0In Stock | NTC Element, M891, leaded NTC | 3950 K | 3.3 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K332J | |||||||
0In Stock | NTC element, Mini sensor | 30 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S303H40 | |||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4300 K | 33 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | Bulk | B57891M333K | |||||||
0In Stock | NTCDP | 4000 K | 10 kOhms | 26.4 mW | 5 % | Off-Board | Wire Lead | - 40 C | + 105 C | 5.5 mm | 300 mm | 5.5 mm | 24 mm | AEC-Q200 | Bulk | NTCDP4AG103JCDBBA - | ||||
Mfr: NTCG203NH103JT1 TTI: NTCG203NH103JT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 5%, 0805 | 0In Stock | NTCG | 3650 K | 10 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203NH103JT1 - | ||||
0In Stock | B57164K | 4300 K | 10 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K 103J B57164K0103J000 | |||||
0In Stock | NTC Element, M891, leaded NTC | 3950 K | 4.7 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K472J | |||||
0In Stock | NTC, Leaded NTC element, S891 | 3980 K | 5 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S502H8 | |||||
Mfr: B57820M0561A005 TTI: B57820M0561A005 TDK Availability: 0In StockNTC Thermistors 39.6 Ohms 3930 1.5% | 0In Stock | NTC Element, M820 | 3930 K | 39.6 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | 1.3 mm | 1.3 mm | Bulk | B57820M561A5 | ||||
0In Stock | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103H40 | ||||
0In Stock | NTC element, Mini sensor | 3964 K | 30 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S303F140 | ||||
0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH103JT1 - |