USUR1000 - Littelfuse - NTC Thermistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPRLC103G3V2NEU06 TTI: USUR1000-103G-06 Littelfuse Availability: 0In StockNTC Thermistors 10K OHM 2% RING LUG ASMBLY | 0In Stock | USUR1000 | 3892 K | 10 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.215 in | 6 in | 0.28 in | 0.615 in | Bulk | ||||
Mfr: USUR1000-104G-06 TTI: USUR1000-104G-06 Littelfuse Availability: 0In StockNTC Thermistors 100K OHM 2% RING LUG ASMBLY | 0In Stock | USUR1000 | 3892 K | 100 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 15.621 mm | 7.112 mm | Bulk | ||||||
0In Stock | USUR1000 | 3892 K | 10 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.215 in | 6 in | 0.28 in | 0.615 in | Bulk |